-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 30-V, 1.1-MHz, 1.5-mV offset voltage, In to V+, JFET-input operational amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL031CP-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
66910 In Stock |
|
$0.2600 | Buy Now |
DISTI #
296-7144-5-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2038 In Stock |
|
$0.2283 / $0.4900 | Buy Now |
DISTI #
595-TL031CP
|
Mouser Electronics | Precision Amplifiers Enhanced HFET Lw Pwr RoHS: Compliant | 1027 |
|
$0.2480 / $0.6900 | Buy Now |
|
Rochester Electronics | TL031 Enhanced JFET Low-Power Precision Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 66910 |
|
$0.2194 / $0.2581 | Buy Now |
DISTI #
TL031CP
|
TME | IC: operational amplifier, 1.1MHz, Ch: 1, DIP8, ±5÷15VDC,10÷30VDC Min Qty: 1 | 147 |
|
$0.3200 / $0.4800 | Buy Now |
|
Ameya Holding Limited | TL031CP 运算放大器, 1MHz, 8针 PDIP封装 | 31071 |
|
RFQ | |
|
ComSIT USA | ENHANCED-JFET LOW-POWER LOW-OFFSET OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 1500uV Offset-Max, BIFET, PDIP8 RoHS: Compliant | Europe - 75 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL031CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL031CP
Texas Instruments
Single, 30-V, 1.1-MHz, 1.5-mV offset voltage, In to V+, JFET-input operational amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 2.9 V/us | |
Supply Current-Max | 0.28 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL031CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL031CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL031CPE4 | Enhanced JFET Low-Power Precision Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TL031CP vs TL031CPE4 |