| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL031CP | Texas Instruments | $0.2595 | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIFET, PDIP8 | TL031IP vs TL031CP |
| TL031CP | Rochester Electronics LLC | Check for Price | OP-AMP, 4500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TL031IP vs TL031CP |
| TL031CPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIFET, PDIP8 | TL031IP vs TL031CPE4 |
Part Details for TL031IP by Texas Instruments
Results Overview of TL031IP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL031IP Information
TL031IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL031IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TL031IP-ND
|
DigiKey | IC OP AMP 1CH 8-PDIP Min Qty: 1 Container: Tube |
637 Tube |
|
$0.3902 / $0.8600 | Buy Now |
|
DISTI #
86043028
|
Verical | Op Amp Single Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0301 | Americas - 15300 |
|
$0.4288 / $0.5215 | Buy Now |
|
DISTI #
86042307
|
Verical | Op Amp Single Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 9901 | Americas - 14686 |
|
$0.4288 / $0.5215 | Buy Now |
|
DISTI #
86043205
|
Verical | Op Amp Single Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0501 | Americas - 4000 |
|
$0.4809 / $0.5215 | Buy Now |
|
DISTI #
595-TL031IP
|
Mouser Electronics | Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper RoHS: Compliant | 369 |
|
$0.3840 / $0.8600 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 1.1MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 34486 |
|
$0.2874 / $0.4635 | Buy Now |
US Tariff Estimator: TL031IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL031IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL031IP Part Data Attributes
|
|
TL031IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL031IP
Texas Instruments
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIFET, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0009 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 0.28 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL031IP
This table gives cross-reference parts and alternative options found for TL031IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL031IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL031IP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL031IP is dependent on the package type and ambient temperature. For the PDIP package, it is 500mW at 25°C. For the SOIC package, it is 360mW at 25°C. Refer to the thermal characteristics section of the datasheet for more information.
-
While the TL031IP is an op-amp, it can be used as a comparator in a pinch. However, it is not recommended as it does not have the same characteristics as a dedicated comparator, such as a fast response time and well-defined switching points. If you need a comparator, it's better to use a dedicated comparator IC like the TLV7031.
-
The input impedance of the TL031IP is typically around 10^12 ohms in parallel with 10pF. This is a very high impedance, making it suitable for use in high-impedance circuits.
-
Yes, the TL031IP can be used in a single-supply configuration. However, the input common-mode voltage range is limited to within 2V of the positive supply rail, so you'll need to ensure that your input signals are within this range. Additionally, the output voltage swing will be limited to within 1V of the positive supply rail.
-
No, the TL031IP is not radiation-hardened. If you need a radiation-hardened op-amp, you'll need to look for a different part, such as the RH1053 from Radiation Hardened Products.