Part Details for TL031IDG4 by Texas Instruments
Overview of TL031IDG4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL031IDG4
TL031IDG4 CAD Models
TL031IDG4 Part Data Attributes
|
TL031IDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL031IDG4
Texas Instruments
Single, 30-V, 1.1-MHz, 1.5-mV offset voltage, In to V+, JFET-input operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0009 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.9 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 4000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TL031IDG4
This table gives cross-reference parts and alternative options found for TL031IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL031IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL031IDE4 | OP-AMP, 5300uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL031IDG4 vs TL031IDE4 |