| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2081AMJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 8200uV Offset-Max, BIFET, CDIP8 | TL031IJG vs TLE2081AMJG |
| TL051AIJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar, CDIP8 | TL031IJG vs TL051AIJG |
| TL051AMP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3800uV Offset-Max, BIPolar, PDIP8 | TL031IJG vs TL051AMP |
| TL031AMJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5800uV Offset-Max, BIFET, CDIP8 | TL031IJG vs TL031AMJG |
| TL051MJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CDIP8 | TL031IJG vs TL051MJG |
| TL051MP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, PDIP8 | TL031IJG vs TL051MP |
| TL031MJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6500uV Offset-Max, BIFET, CDIP8 | TL031IJG vs TL031MJG |
| LT1225CJ8 | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8 | TL031IJG vs LT1225CJ8 |
| LT1225MJ8 | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, CDIP8 | TL031IJG vs LT1225MJ8 |
| TL051CJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, CDIP8 | TL031IJG vs TL051CJG |
Part Details for TL031IJG by Texas Instruments
Results Overview of TL031IJG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL031IJG Information
TL031IJG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TL031IJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL031IJG Part Data Attributes
|
|
TL031IJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL031IJG
Texas Instruments
Operational Amplifier, 1 Func, 3300uV Offset-Max, BIPolar, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3300 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 9.6 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 0.28 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 3000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL031IJG
This table gives cross-reference parts and alternative options found for TL031IJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL031IJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.