| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1225CJ8 | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8 | TL031MJG vs LT1225CJ8 |
| LT1200CN8 | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8 | TL031MJG vs LT1200CN8 |
| LT1225MJ8 | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, CDIP8 | TL031MJG vs LT1225MJ8 |
| TLE2081AMJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 8200uV Offset-Max, BIFET, CDIP8 | TL031MJG vs TLE2081AMJG |
| SN62004JP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, CDIP8 | TL031MJG vs SN62004JP |
| TL031ACJG | Texas Instruments | Check for Price | OP-AMP, 1800uV OFFSET-MAX, 1.1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | TL031MJG vs TL031ACJG |
| TL051AIJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar, CDIP8 | TL031MJG vs TL051AIJG |
| SN52660JP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, BIPolar, CDIP8 | TL031MJG vs SN52660JP |
| TL051MJGB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6500uV Offset-Max, BIPolar, CDIP8 | TL031MJG vs TL051MJGB |
| TL051CJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, CDIP8 | TL031MJG vs TL051CJG |
Part Details for TL031MJG by Texas Instruments
Results Overview of TL031MJG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL031MJG Information
TL031MJG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL031MJG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 6500uV Offset-Max, BIFET, CDIP8 | 3402 |
|
RFQ |
US Tariff Estimator: TL031MJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL031MJG Part Data Attributes
|
|
TL031MJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL031MJG
Texas Instruments
Operational Amplifier, 1 Func, 6500uV Offset-Max, BIFET, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 87 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 9.58 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 4.1 V/Us | |
| Supply Current-Max | 0.28 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL031MJG
This table gives cross-reference parts and alternative options found for TL031MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL031MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.