Part Details for TL031Y by Texas Instruments
Results Overview of TL031Y by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL031Y Information
TL031Y by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL031Y
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 540uV Offset-Max, BIPolar | 6243 |
|
RFQ |
US Tariff Estimator: TL031Y by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL031Y Part Data Attributes
|
|
TL031Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL031Y
Texas Instruments
Operational Amplifier, 1 Func, 540uV Offset-Max, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 87 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 540 µV | |
| JESD-30 Code | R-XUUC-N8 | |
| Length | 1.3716 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Nom | 2 V/Us | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 1.0668 Mm |