| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL032ACDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3800uV Offset-Max, BIFET, PDSO8 | TL032ACDR vs TL032ACDE4 |
| TL032ACD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3800uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL032ACDR vs TL032ACD |
| TL032ACD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 800uV Offset-Max, BIFET, PDSO8 | TL032ACDR vs TL032ACD |
| TL032ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3800uV Offset-Max, BIFET, PDSO8 | TL032ACDR vs TL032ACDG4 |
| TL032ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 800uV Offset-Max, BIFET, PDSO8 | TL032ACDR vs TL032ACDRG4 |
Part Details for TL032ACDR by Texas Instruments
Results Overview of TL032ACDR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL032ACDR Information
TL032ACDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL032ACDR | Texas Instruments | Enhanced-JFET Low-Power Low-Offset Dual Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for TL032ACDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TL032ACDRTR-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
1957 Tape & Reel |
|
$1.3610 / $1.3891 | Buy Now |
|
DISTI #
296-TL032ACDRCT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Container: Cut Tape |
1957 Cut Tape |
|
$1.4979 / $2.6600 | Buy Now |
|
DISTI #
595-TL032ACDR
|
Mouser Electronics | Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL032ACD RoHS: Compliant | 112 |
|
$1.3400 / $2.6600 | Buy Now |
US Tariff Estimator: TL032ACDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL032ACDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL032ACDR Part Data Attributes
|
|
TL032ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL032ACDR
Texas Instruments
Operational Amplifier, 2 Func, 800uV Offset-Max, BIFET, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 800 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 0.56 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL032ACDR
This table gives cross-reference parts and alternative options found for TL032ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL032ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL032ACDR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for TL032ACDR is -40°C to 125°C. However, it's essential to note that the device's performance may vary outside the typical operating temperature range of 0°C to 70°C.
-
To ensure stability, it's crucial to follow proper PCB layout practices, such as minimizing parasitic capacitance and inductance, using a solid ground plane, and placing bypass capacitors close to the power pins. Additionally, ensure that the op-amp is operated within its recommended supply voltage range and that the input and output impedances are properly matched.
-
While the TL032ACDR is an op-amp, it can be used as a comparator in certain applications. However, it's essential to note that the device is not optimized for comparator operation and may not provide the same level of performance as a dedicated comparator. Additionally, the op-amp's output stage may not be able to drive heavy loads or provide the same level of output current as a dedicated comparator.
-
The maximum input voltage that the TL032ACDR can handle is equal to the supply voltage (VCC+ or VCC-). Exceeding this voltage can cause damage to the device. It's essential to ensure that the input voltage is within the recommended range to prevent damage or malfunction.
-
To reduce noise and oscillations, ensure that the circuit is properly decoupled, and the power supply is well-regulated. Use bypass capacitors (e.g., 10nF to 100nF) close to the power pins, and consider adding a noise-reducing capacitor (e.g., 1nF to 10nF) between the input pins. Additionally, minimize the length of the input traces and use a solid ground plane to reduce parasitic inductance.