| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP15AZ/883C | Rochester Electronics LLC | Check for Price | OP-AMP, 900 uV OFFSET-MAX, 6 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | TL032ACP vs OP15AZ/883C |
| OP15AZ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, CDIP8 | TL032ACP vs OP15AZ |
| OP-14G | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, UUC14 | TL032ACP vs OP-14G |
| OP12NT | Analog Devices Inc | Check for Price | IC OP-AMP, 350 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, UUC5, 0.059 X 0.043 INCH, DIE-5, Operational Amplifier | TL032ACP vs OP12NT |
| 5962R8954203VPX | Defense Logistics Agency | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8 | TL032ACP vs 5962R8954203VPX |
| TL052ACPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3800uV Offset-Max, BIPolar, PDIP8 | TL032ACP vs TL052ACPE4 |
| 5962-8954201PX | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar, CDIP8 | TL032ACP vs 5962-8954201PX |
| OP15FZ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP8 | TL032ACP vs OP15FZ |
| OP15FP | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDIP8 | TL032ACP vs OP15FP |
| TL051ACPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3800uV Offset-Max, BIPolar, PDIP8 | TL032ACP vs TL051ACPE4 |
Part Details for TL032ACP by Texas Instruments
Results Overview of TL032ACP by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL032ACP Information
TL032ACP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL032ACP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7146-5-ND
|
DigiKey | IC OP AMP 2CH 8-PDIP Min Qty: 1 Container: Tube |
468 Tube |
|
$1.9332 / $3.6600 | Buy Now |
|
DISTI #
595-TL032ACP
|
Mouser Electronics | Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper RoHS: Compliant | 297 |
|
$1.9400 / $3.6600 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,PLASTIC | 134 |
|
$1.5800 / $3.1600 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,PLASTIC | 12 |
|
$1.8170 / $1.9750 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 1.1MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 253 |
|
$1.4700 / $1.8400 | Buy Now |
|
|
Chip Stock | Operational Amplifier, 2 Func, 800uV Offset-Max, BIFET, PDIP8 | 481 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 2 Func, 800uV Offset-Max, BIFET, PDIP8 | 4766 |
|
RFQ |
US Tariff Estimator: TL032ACP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL032ACP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL032ACP Part Data Attributes
|
|
TL032ACP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL032ACP
Texas Instruments
Operational Amplifier, 2 Func, 800uV Offset-Max, BIFET, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 800 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 0.56 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL032ACP
This table gives cross-reference parts and alternative options found for TL032ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL032ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL032ACP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TL032ACP is 4.5V to 16V.
-
To ensure stability, it's recommended to use a bypass capacitor between the supply pins and to keep the input and output impedance low. Additionally, a feedback capacitor can be used to improve stability.
-
The maximum power dissipation for the TL032ACP is 500mW. It's essential to ensure that the device does not exceed this limit to prevent overheating and damage.
-
The TL032ACP is rated for operation up to 125°C. However, it's essential to consider the thermal resistance and power dissipation when operating in high-temperature environments to prevent overheating.
-
To reduce noise, use a low-noise power supply, keep the input and output impedance low, and use a bypass capacitor between the supply pins. Additionally, consider using a noise-reducing capacitor in the feedback loop.