| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL032AIDR | Texas Instruments | $1.2732 | Operational Amplifier, 2 Func, 800uV Offset-Max, BIFET, PDSO8 | TL032AMDR vs TL032AIDR |
| TL032AIDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4600uV Offset-Max, BIFET, PDSO8 | TL032AMDR vs TL032AIDG4 |
| TL032AIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 4600uV Offset-Max, BIFET, PDSO8 | TL032AMDR vs TL032AIDRG4 |
| TL032ACDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3800uV Offset-Max, BIFET, PDSO8 | TL032AMDR vs TL032ACDRE4 |
| TL032ACD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3800uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL032AMDR vs TL032ACD |
| TL032ACDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3800uV Offset-Max, BIFET, PDSO8 | TL032AMDR vs TL032ACDE4 |
| TL032ACDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 800uV Offset-Max, BIFET, PDSO8 | TL032AMDR vs TL032ACDR |
Part Details for TL032AMDR by Texas Instruments
Results Overview of TL032AMDR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL032AMDR Information
TL032AMDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL032AMDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 5800uV Offset-Max, BIFET, PDSO8 | 8880 |
|
RFQ |
US Tariff Estimator: TL032AMDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL032AMDR Part Data Attributes
|
|
TL032AMDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL032AMDR
Texas Instruments
Operational Amplifier, 2 Func, 5800uV Offset-Max, BIFET, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 87 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5800 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 4.1 V/Us | |
| Supply Current-Max | 0.56 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL032AMDR
This table gives cross-reference parts and alternative options found for TL032AMDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL032AMDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.