Part Details for TL032CL by Texas Instruments
Overview of TL032CL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TL032CL
TL032CL CAD Models
TL032CL Part Data Attributes:
|
TL032CL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL032CL
Texas Instruments
DUAL OP-AMP, 2500uV OFFSET-MAX, 1.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | O-MBCY-W8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 2.9 V/us | |
Supply Current-Max | 0.56 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 3000 |
Alternate Parts for TL032CL
This table gives cross-reference parts and alternative options found for TL032CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL032CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL052ML | DUAL OP-AMP, 1500uV OFFSET-MAX, 3MHz BAND WIDTH, PBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | TL032CL vs TL052ML |
TL032ML | IC DUAL OP-AMP, 1500 uV OFFSET-MAX, 1.1 MHz BAND WIDTH, PBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Texas Instruments | TL032CL vs TL032ML |
TL052CL | DUAL OP-AMP, 2500uV OFFSET-MAX, 3MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL032CL vs TL052CL |
TL052ACL | DUAL OP-AMP, 1800uV OFFSET-MAX, 3MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL032CL vs TL052ACL |
TL032AML | DUAL OP-AMP, 800uV OFFSET-MAX, 1.1MHz BAND WIDTH, PBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | TL032CL vs TL032AML |
TL052AML | IC DUAL OP-AMP, 800 uV OFFSET-MAX, 3 MHz BAND WIDTH, PBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Texas Instruments | TL032CL vs TL052AML |
TL052IL | DUAL OP-AMP, 3300uV OFFSET-MAX, 3MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL032CL vs TL052IL |
TL032IL | DUAL OP-AMP, 3300uV OFFSET-MAX, 1.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL032CL vs TL032IL |