Datasheets
packagee
TL032IL by: Texas Instruments

Operational Amplifier, 2 Func, 3300uV Offset-Max, BIPolar, MBCY8

Part Details for TL032IL by Texas Instruments

Results Overview of TL032IL by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TL032IL Information

TL032IL by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TL032IL

Part # Distributor Description Stock Price Buy
Vyrian Operational Amplifier, 2 Func, 3300uV Offset-Max, BIPolar, MBCY8 7521
RFQ

US Tariff Estimator: TL032IL by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TL032IL
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TL032IL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL032IL Part Data Attributes

TL032IL Texas Instruments
Buy Now Datasheet
Compare Parts:
TL032IL Texas Instruments Operational Amplifier, 2 Func, 3300uV Offset-Max, BIPolar, MBCY8
Part Life Cycle Code Obsolete
Part Package Code BCY
Package Description Hermetic Sealed, Metal Can-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.0002 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 70 Db
Common-mode Reject Ratio-Nom 94 Db
Frequency Compensation Yes
Input Offset Voltage-Max 3300 µV
JESD-30 Code O-MBCY-W8
Low-Bias Yes
Low-Offset No
Micropower Yes
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Metal
Package Code BCY
Package Equivalence Code CAN8,.2
Package Shape Round
Package Style Cylindrical
Peak Reflow Temperature (Cel) Not Specified
Power No
Programmable Power No
Qualification Status Not Qualified
Slew Rate-Min 1.5 V/Us
Slew Rate-Nom 2.9 V/Us
Supply Current-Max 0.56 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount No
Technology Bipolar
Temperature Grade Industrial
Terminal Form Wire
Terminal Position Bottom
Time@Peak Reflow Temperature-Max (s) Not Specified
Unity Gain BW-Nom 1100
Voltage Gain-Min 3000
Wideband No

Alternate Parts for TL032IL

This table gives cross-reference parts and alternative options found for TL032IL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL032IL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TL032ML Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, JFET, PBCY8 TL032IL vs TL032ML
Part Number Manufacturer Composite Price Description Compare
TL032CP Texas Instruments $0.7978 Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDIP8 TL032IL vs TL032CP
TL032IDG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 5300uV Offset-Max, BIFET, PDSO8 TL032IL vs TL032IDG4
TL032CPSRG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 4500uV Offset-Max, BIFET, PDSO8 TL032IL vs TL032CPSRG4
TL032CPSR Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 TL032IL vs TL032CPSR
TL032IPE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 5300uV Offset-Max, BIFET, PDIP8 TL032IL vs TL032IPE4
TL032IDRE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 5300uV Offset-Max, BIFET, PDSO8 TL032IL vs TL032IDRE4
TL032IDR Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 TL032IL vs TL032IDR
TL032CDRE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 4500uV Offset-Max, BIFET, PDSO8 TL032IL vs TL032CDRE4
TL032MFK Texas Instruments Check for Price Operational Amplifier, 2 Func, 6500uV Offset-Max, BIFET, CQCC20 TL032IL vs TL032MFK
TL032MP Texas Instruments Check for Price Operational Amplifier, 2 Func, 6500uV Offset-Max, BIFET, PDIP8 TL032IL vs TL032MP
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL032IL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL032IL by Texas Instruments

Select Manufacturer
Which Manufacturer of TL032IL would you like to use for your alert(s)?
  • Please alert me when TL032IL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL032IL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL032IL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL032IL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL032IL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL032IL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: