| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL032IP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5300 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TL032CP vs TL032IP |
| TL032MP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6500uV Offset-Max, BIFET, PDIP8 | TL032CP vs TL032MP |
| TL032IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5300uV Offset-Max, BIFET, PDIP8 | TL032CP vs TL032IPE4 |
| TL032MJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6500uV Offset-Max, BIFET, CDIP8 | TL032CP vs TL032MJGB |
| TL032CPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDIP8 | TL032CP vs TL032CPE4 |
Part Details for TL032CP by Texas Instruments
Results Overview of TL032CP by Texas Instruments
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL032CP Information
TL032CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL032CPE4 | Texas Instruments | Dual Enhanced JFET Low-Power Precision Operational Amplifier 8-PDIP 0 to 70 | |
| TL032CP | Texas Instruments | Dual Enhanced JFET Low-Power Precision Operational Amplifier 8-PDIP 0 to 70 | |
| TL032CPSR | Texas Instruments | Dual Enhanced JFET Low-Power Precision Operational Amplifier 8-SO 0 to 70 |
Price & Stock for TL032CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86042317
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 595 Package Multiple: 1 Date Code: 1001 | Americas - 128178 |
|
$0.4343 / $0.6304 | Buy Now |
|
DISTI #
86043208
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 595 Package Multiple: 1 Date Code: 1101 | Americas - 117132 |
|
$0.4343 / $0.6304 | Buy Now |
|
DISTI #
86028538
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 595 Package Multiple: 1 | Americas - 81960 |
|
$0.4343 / $0.6304 | Buy Now |
|
DISTI #
86030266
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 595 Package Multiple: 1 Date Code: 1201 | Americas - 2850 |
|
$0.4343 / $0.6304 | Buy Now |
|
DISTI #
86027733
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 595 Package Multiple: 1 Date Code: 1301 | Americas - 2145 |
|
$0.4343 / $0.6304 | Buy Now |
|
DISTI #
93868862
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2038 | Americas - 404 |
|
$0.4040 / $0.8160 | Buy Now |
|
DISTI #
595-TL032CP
|
Mouser Electronics | Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper RoHS: Compliant | 476 |
|
$0.4610 / $0.9500 | Buy Now |
|
DISTI #
P02:6590_15795021
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Asia - 404 |
|
$0.4040 / $0.8160 | Buy Now |
|
DISTI #
J56:1989_00100389
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Date Code: 2331 | Europe - 50 |
|
$0.4282 / $0.5586 | Buy Now |
|
DISTI #
V99:2348_07372425
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2428 | Americas - 1 |
|
$0.3968 / $0.6275 | Buy Now |
US Tariff Estimator: TL032CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL032CP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL032CP Part Data Attributes
|
|
TL032CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL032CP
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 0.56 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL032CP
This table gives cross-reference parts and alternative options found for TL032CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL032CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL032CP Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TL032CP is ±18V, or 36V total.
-
Yes, the TL032CP has a bandwidth of 3MHz and a slew rate of 13V/μs, making it suitable for high-frequency applications.
-
Yes, the TL032CP can operate from a single power supply, but the input common-mode voltage range is limited to within 2V of the positive supply rail.
-
The input impedance of the TL032CP is typically 1MΩ, but can vary depending on the specific application and operating conditions.
-
Yes, the TL032CP has a low noise floor and a high common-mode rejection ratio, making it suitable for audio applications.