Datasheets
packagee
TL032CPSR by: Texas Instruments

Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8

Part Details for TL032CPSR by Texas Instruments

Results Overview of TL032CPSR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TL032CPSR Information

TL032CPSR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TL032CPSR

Part # Distributor Description Stock Price Buy
DISTI # 296-37433-2-ND
DigiKey IC OPAMP JFET 2 CIRCUIT 8SO Min Qty: 2000 Container: Tape & Reel 0
Tape & Reel
  • 2,000 $0.5867
$0.5867 Buy Now
DISTI # 595-TL032CPSR
Mouser Electronics Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-OPA2990IDR RoHS: Compliant 1963
  • 1 $1.1900
  • 10 $0.8500
  • 25 $0.7650
  • 100 $0.6730
  • 250 $0.6290
  • 500 $0.6030
  • 1,000 $0.5830
  • 2,000 $0.5570
  • 4,000 $0.5500
$0.5500 / $1.1900 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 2 FUNC, 4500UV OFFSET-MAX, BIFET, PDSO8 410
  • 1 $0.8550
  • 30 $0.5130
  • 118 $0.4275
$0.4275 / $0.8550 Buy Now

US Tariff Estimator: TL032CPSR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TL032CPSR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TL032CPSR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TL032CPSR Part Data Attributes

TL032CPSR Texas Instruments
Buy Now Datasheet
Compare Parts:
TL032CPSR Texas Instruments Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.0004 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 75 Db
Common-mode Reject Ratio-Nom 94 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.0001 µA
Input Offset Voltage-Max 1500 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 6.2 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code DIP8,.3
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 2 Mm
Slew Rate-Min 1 V/Us
Slew Rate-Nom 2.9 V/Us
Supply Current-Max 0.56 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bifet
Temperature Grade Commercial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1100
Voltage Gain-Min 3000
Wideband No
Width 5.3 Mm

Alternate Parts for TL032CPSR

This table gives cross-reference parts and alternative options found for TL032CPSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL032CPSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TL032CPSRE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 4500uV Offset-Max, BIFET, PDSO8 TL032CPSR vs TL032CPSRE4
Part Number Manufacturer Composite Price Description Compare
TL032CD Texas Instruments $0.4979 Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 TL032CPSR vs TL032CD
TL032ID Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 TL032CPSR vs TL032ID
TL032Y Texas Instruments Check for Price Operational Amplifier, 1 Func, 690uV Offset-Max, BIPolar TL032CPSR vs TL032Y
TL032CDRE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 4500uV Offset-Max, BIFET, PDSO8 TL032CPSR vs TL032CDRE4
TL032CDE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDSO8 TL032CPSR vs TL032CDE4
TL032MFKB Texas Instruments Check for Price Operational Amplifier, 2 Func, 6500uV Offset-Max, BIFET, CQCC20 TL032CPSR vs TL032MFKB
TL032IDE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 5300uV Offset-Max, BIFET, PDSO8 TL032CPSR vs TL032IDE4
TL032MDR Texas Instruments Check for Price Operational Amplifier, 2 Func, 6500uV Offset-Max, BIFET, PDSO8 TL032CPSR vs TL032MDR
TL032ML Texas Instruments Check for Price Operational Amplifier, 2 Func, 1500uV Offset-Max, JFET, PBCY8 TL032CPSR vs TL032ML
TL032IDG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 5300uV Offset-Max, BIFET, PDSO8 TL032CPSR vs TL032IDG4
equivalents icon

TL032CPSR Related Parts

TL032CPSR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL032CPSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL032CPSR by Texas Instruments

Select Manufacturer
Which Manufacturer of TL032CPSR would you like to use for your alert(s)?
  • Please alert me when TL032CPSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL032CPSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL032CPSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL032CPSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL032CPSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL032CPSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: