| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL032CP | Texas Instruments | $0.7978 | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDIP8 | TL032IP vs TL032CP |
| TL032IP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 5300 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TL032IP vs TL032IP |
| TL032MJGB | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6500uV Offset-Max, BIFET, CDIP8 | TL032IP vs TL032MJGB |
| TL032IJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3300uV Offset-Max, BIPolar, CDIP8 | TL032IP vs TL032IJG |
| TL032CJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, CDIP8 | TL032IP vs TL032CJG |
| TL032MP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6500uV Offset-Max, BIFET, PDIP8 | TL032IP vs TL032MP |
| TL032CPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDIP8 | TL032IP vs TL032CPE4 |
Part Details for TL032IP by Texas Instruments
Results Overview of TL032IP by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL032IP Information
TL032IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL032IP | Texas Instruments | Dual Enhanced JFET Low-Power Precision Operational Amplifier 8-PDIP -40 to 85 |
Price & Stock for TL032IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7151-5-ND
|
DigiKey | IC OP AMP 2CH 8-PDIP Min Qty: 1 Container: Tube |
1341 Tube |
|
$0.5057 / $1.0800 | Buy Now |
|
DISTI #
86286364
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 497 Package Multiple: 1 Date Code: 1001 | Americas - 153500 |
|
$0.4684 / $0.7555 | Buy Now |
|
DISTI #
86293723
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 497 Package Multiple: 1 | Americas - 99750 |
|
$0.5591 / $0.7555 | Buy Now |
|
DISTI #
86294042
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 497 Package Multiple: 1 Date Code: 1101 | Americas - 35850 |
|
$0.5591 / $0.7555 | Buy Now |
|
DISTI #
86287752
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 497 Package Multiple: 1 Date Code: 0001 | Americas - 1850 |
|
$0.6271 / $0.7555 | Buy Now |
|
DISTI #
93660896
|
Verical | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2428 | Americas - 925 |
|
$0.4844 / $0.6831 | Buy Now |
|
DISTI #
595-TL032IP
|
Mouser Electronics | Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper RoHS: Compliant | 900 |
|
$0.4990 / $1.0800 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,PLASTIC | 9 |
|
$0.5833 / $0.6999 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 1.1MHz 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 291107 |
|
$0.3747 / $0.6044 | Buy Now |
|
|
Chip Stock | ROHS3Compliant EAR99 TL032 Tube op amp buffer circuit 9.81mm 0.0009muA 9V 1100kHz | 4729 |
|
RFQ |
US Tariff Estimator: TL032IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL032IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL032IP Part Data Attributes
|
|
TL032IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL032IP
Texas Instruments
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIFET, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0009 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 0.56 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL032IP
This table gives cross-reference parts and alternative options found for TL032IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL032IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL032IP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL032IP is dependent on the package type and ambient temperature. For the PDIP package, it is 500mW at 25°C. For the SOIC package, it is 360mW at 25°C. Refer to the thermal characteristics table in the datasheet for more information.
-
While the TL032IP is an op-amp, it can be used as a comparator in certain applications. However, it is not recommended as it does not have the same characteristics as a dedicated comparator, such as a fast response time and well-defined switching points. If you need a comparator, consider using a dedicated comparator IC like the TLV7031.
-
The input impedance of the TL032IP is typically around 10^12 ohms in parallel with 10pF. This is due to the high input impedance of the FET input stage and the internal compensation capacitor.
-
Yes, the TL032IP can be used in high-gain configurations, but care must be taken to ensure stability. The op-amp has a gain-bandwidth product of 3MHz, so high gains may lead to oscillations. Use a compensation capacitor and/or a feedback network to ensure stability.
-
The TL032IP has a relatively low slew rate (0.5V/μs) and a moderate gain-bandwidth product (3MHz), making it less suitable for high-fidelity audio applications. However, it can be used in low-frequency audio applications or as a pre-amplifier stage in a audio circuit.