| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL034ACD | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1500uV Offset-Max, BIFET, PDSO14 | TL034ACDR vs TL034ACD |
| TL034ACDR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5700uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL034ACDR vs TL034ACDR |
| TL034ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5700uV Offset-Max, BIFET, PDSO14 | TL034ACDR vs TL034ACDRG4 |
Part Details for TL034ACDR by Texas Instruments
Results Overview of TL034ACDR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL034ACDR Information
TL034ACDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL034ACDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14981-1-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 1 Container: Cut Tape |
1602 Cut Tape |
|
$3.5848 / $6.1600 | Buy Now |
|
DISTI #
296-14981-2-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 2500 Container: Tape & Reel |
1602 Tape & Reel |
|
$3.2630 | Buy Now |
|
DISTI #
296-14981-6-ND
|
DigiKey | IC OP AMP 4CH 14-SOIC Min Qty: 1 Container: Digi-Reel |
1602 Digi-Reel® |
|
$3.5848 / $6.1600 | Buy Now |
|
DISTI #
595-TL034ACDR
|
Mouser Electronics | Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034ACD RoHS: Compliant | 0 |
|
$3.2600 / $5.9300 | Order Now |
|
|
Rochester Electronics | Op Amp Standard 1.1MHz 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 800 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 4 Func, 1500uV Offset-Max, BIFET, PDSO14 | 4580 |
|
RFQ |
US Tariff Estimator: TL034ACDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL034ACDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL034ACDR Part Data Attributes
|
|
TL034ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL034ACDR
Texas Instruments
Operational Amplifier, 4 Func, 1500uV Offset-Max, BIFET, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 1.12 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL034ACDR
This table gives cross-reference parts and alternative options found for TL034ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL034ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL034ACDR Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements.
-
To ensure stability, use a minimum output capacitor of 10uF, and ensure that the output capacitor's ESR (Equivalent Series Resistance) is less than 1 ohm.
-
The maximum input voltage that the TLV7034ACDR can handle is 18V, but it's recommended to operate within 15V to ensure reliable operation.
-
Yes, the TLV7034ACDR can operate in high-temperature environments up to 125°C, but the output current may need to be derated to ensure reliable operation.
-
To reduce noise and ripple, use a larger output capacitor, add a noise-reducing capacitor (e.g., 10nF) between the output and ground, and ensure good PCB layout and grounding practices.