| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL034ACN | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5700uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | TL034ACN vs TL034ACN |
Part Details for TL034ACN by Texas Instruments
Results Overview of TL034ACN by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL034ACN Information
TL034ACN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL034ACN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34247-5-ND
|
DigiKey | IC OP AMP 4CH 14-PDIP Min Qty: 250 Container: Tube |
0 Tube |
|
$5.5563 | Buy Now |
|
DISTI #
86286100
|
Verical | Op Amp Quad Low Power Amplifier ±15V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0601 | Americas - 5700 |
|
$5.0500 / $5.9375 | Buy Now |
|
DISTI #
86288092
|
Verical | Op Amp Quad Low Power Amplifier ±15V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 | Americas - 1675 |
|
$5.0500 / $5.9375 | Buy Now |
|
DISTI #
86293730
|
Verical | Op Amp Quad Low Power Amplifier ±15V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0501 | Americas - 1000 |
|
$5.0500 / $5.9375 | Buy Now |
|
DISTI #
86287862
|
Verical | Op Amp Quad Low Power Amplifier ±15V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0301 | Americas - 690 |
|
$5.3500 / $5.9375 | Buy Now |
|
DISTI #
86286845
|
Verical | Op Amp Quad Low Power Amplifier ±15V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1001 | Americas - 650 |
|
$5.3500 / $5.9375 | Buy Now |
|
DISTI #
86294046
|
Verical | Op Amp Quad Low Power Amplifier ±15V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0701 | Americas - 625 |
|
$5.3500 / $5.9375 | Buy Now |
|
DISTI #
595-TL034ACN
|
Mouser Electronics | Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034ACDR RoHS: Compliant | 0 |
|
$5.2900 / $5.4500 | Order Now |
|
|
Bristol Electronics | Op Amp Quad Low Power Amplifier ±15V 14-Pin PDIP Tube | 200 |
|
RFQ | |
|
|
Quest Components | 120 |
|
$5.5315 / $8.9700 | Buy Now |
US Tariff Estimator: TL034ACN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL034ACN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL034ACN Part Data Attributes
|
|
TL034ACN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL034ACN
Texas Instruments
Operational Amplifier, 4 Func, 1500uV Offset-Max, BIFET, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 1.12 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 5000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL034ACN
This table gives cross-reference parts and alternative options found for TL034ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL034ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL034ACN Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLV7034ACN is dependent on the package type and ambient temperature. For the DCK package, the maximum power dissipation is 640mW at 25°C. For the DBV package, it is 420mW at 25°C. Refer to the thermal characteristics table in the datasheet for more information.
-
To ensure stability, make sure to follow proper PCB layout practices, use a compensation capacitor if necessary, and avoid high-gain configurations. Additionally, the datasheet provides a stability analysis section that can help you determine the required compensation components.
-
The recommended input voltage range for the TLV7034ACN is between 1.4V and VCC-1.4V, where VCC is the supply voltage. However, the device can operate with input voltages as close as 100mV to the supply rails.
-
While the TLV7034ACN can be used as a comparator, it is not recommended due to its op-amp architecture. The device is optimized for linear operation, and its performance as a comparator may not be ideal. If you need a comparator, consider using a dedicated comparator device like the TLV7031.
-
The TLV7034ACN has built-in ESD protection, but it is still important to follow proper handling and assembly procedures to prevent damage. Use an ESD wrist strap or mat, and avoid touching the device pins or exposed internal components.