Datasheets
packagee
TL034AID by:
Texas Instruments

Operational Amplifier, 4 Func, 1500uV Offset-Max, BIFET, PDSO14

Part Details for TL034AID by Texas Instruments

Results Overview of TL034AID by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

TL034AID Information

TL034AID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TL034AID

Part # Distributor Description Stock Price Buy
Bristol Electronics Op Amp Quad Low Power Amplifier ±15V 14-Pin SOIC Tube Min Qty: 1 300
  • 1 $3.4200
  • 5 $2.2230
  • 20 $1.7100
  • 50 $1.6074
  • 150 $1.5390
  • 250 $1.4706
$1.4706 / $3.4200 Buy Now
Quest Components   240
  • 1 $4.5000
  • 90 $2.1000
  • 239 $1.9500
$1.9500 / $4.5000 Buy Now
Quest Components   240
  • 1 $7.9920
  • 48 $4.9284
  • 204 $4.3956
$4.3956 / $7.9920 Buy Now
Rochester Electronics TL034A - ENHANCED-JFET LOW-POWER LOW-OFFSET OPERATIONAL AMPLIFIERS RoHS: Compliant Status: Rochester Active Min Qty: 1 15
RFQ
Vyrian Operational Amplifier, 4 Func, 1500uV Offset-Max, BIFET, PDSO14 8088
RFQ

US Tariff Estimator: TL034AID by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TL034AID
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TL034AID CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TL034AID Part Data Attributes

TL034AID Texas Instruments
Buy Now Datasheet
Compare Parts:
TL034AID Texas Instruments Operational Amplifier, 4 Func, 1500uV Offset-Max, BIFET, PDSO14
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Soic-14
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.0009 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 75 Db
Common-mode Reject Ratio-Nom 94 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.0001 µA
Input Offset Voltage-Max 1500 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 1.5 V/Us
Slew Rate-Nom 2.9 V/Us
Supply Current-Max 1.12 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bifet
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1100
Voltage Gain-Min 4000
Wideband No
Width 3.9 Mm

Alternate Parts for TL034AID

This table gives cross-reference parts and alternative options found for TL034AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL034AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TL034AIDG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 6800uV Offset-Max, BIFET, PDSO14 TL034AID vs TL034AIDG4
Part Number Manufacturer Composite Price Description Compare
TL034AIDRG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 6800uV Offset-Max, BIFET, PDSO14 TL034AID vs TL034AIDRG4
TL034ACD Rochester Electronics LLC Check for Price QUAD OP-AMP, 5700uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 TL034AID vs TL034ACD
TL034IDG4 Rochester Electronics LLC Check for Price QUAD OP-AMP, 9300uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 TL034AID vs TL034IDG4
TL034AIDG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 6800uV Offset-Max, BIFET, PDSO14 TL034AID vs TL034AIDG4
TL034ACDG4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 5700uV Offset-Max, BIFET, PDSO14 TL034AID vs TL034ACDG4
TL034CD Texas Instruments Check for Price Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14 TL034AID vs TL034CD
TL034ACD Texas Instruments Check for Price Operational Amplifier, 4 Func, 1500uV Offset-Max, BIFET, PDSO14 TL034AID vs TL034ACD
TL034CDRE4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 8200uV Offset-Max, BIFET, PDSO14 TL034AID vs TL034CDRE4
TL034ACDRE4 Texas Instruments Check for Price Operational Amplifier, 4 Func, 5700uV Offset-Max, BIFET, PDSO14 TL034AID vs TL034ACDRE4
TL034ID Rochester Electronics LLC Check for Price QUAD OP-AMP, 9300uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 TL034AID vs TL034ID
equivalents icon

TL034AID Related Parts

TL034AID Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL034AID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL034AID by Texas Instruments

Select Manufacturer
Which Manufacturer of TL034AID would you like to use for your alert(s)?
  • Please alert me when TL034AID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL034AID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL034AID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL034AID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL034AID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL034AID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: