Part Details for TL034CPWLE by Texas Instruments
Results Overview of TL034CPWLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL034CPWLE Information
TL034CPWLE by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL034CPWLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 8200uV Offset-Max, BIFET, PDSO14 | 9633 |
|
RFQ |
US Tariff Estimator: TL034CPWLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL034CPWLE
TL034CPWLE Part Data Attributes
|
|
TL034CPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL034CPWLE
Texas Instruments
Operational Amplifier, 4 Func, 8200uV Offset-Max, BIFET, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 87 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 8200 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.2 V/Us | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TL034CPWLE
This table gives cross-reference parts and alternative options found for TL034CPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL034CPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL034CPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 8200uV Offset-Max, BIFET, PDSO14 | TL034CPWLE vs TL034CPWG4 |
| TL034CPWRE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 8200uV Offset-Max, BIFET, PDSO14 | TL034CPWLE vs TL034CPWRE4 |
| TL034CPW | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 8200uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | TL034CPWLE vs TL034CPW |
| TL034CPWE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 8200uV Offset-Max, BIFET, PDSO14 | TL034CPWLE vs TL034CPWE4 |
| TL034CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 8200uV Offset-Max, BIFET, PDSO14 | TL034CPWLE vs TL034CPWRG4 |
| TL034CPW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14 | TL034CPWLE vs TL034CPW |