| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL034CPWLE | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 8200uV Offset-Max, BIFET, PDSO14 | TL034CPWR vs TL034CPWLE |
Part Details for TL034CPWR by Texas Instruments
Results Overview of TL034CPWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL034CPWR Information
TL034CPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL034CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-11815-2-ND
|
DigiKey | IC OP AMP 4CH 14-TSSOP Min Qty: 2000 Container: Tape & Reel |
4042 Tape & Reel |
|
$0.9997 / $1.0484 | Buy Now |
|
DISTI #
296-11815-1-ND
|
DigiKey | IC OP AMP 4CH 14-TSSOP Min Qty: 1 Container: Cut Tape |
42 Cut Tape |
|
$1.3724 / $2.0400 | Buy Now |
|
DISTI #
296-11815-6-ND
|
DigiKey | IC OP AMP 4CH 14-TSSOP Container: Digi-Reel |
42 Digi-Reel® |
|
Buy Now | |
|
DISTI #
595-TL034CPWR
|
Mouser Electronics | Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL034CPW RoHS: Compliant | 3482 |
|
$1.0000 / $2.0400 | Buy Now |
|
|
Quest Components | 100 |
|
$1.5126 / $3.0252 | Buy Now |
US Tariff Estimator: TL034CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL034CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL034CPWR Part Data Attributes
|
|
TL034CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL034CPWR
Texas Instruments
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 1 V/Us | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 1.12 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 3000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TL034CPWR
This table gives cross-reference parts and alternative options found for TL034CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL034CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL034CPWR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with the input and output capacitors placed close to the device, and the power traces should be wide and short to minimize inductance. A 4-layer PCB with a solid ground plane is recommended. Refer to the TI application note 'PCB Layout Guidelines for Switching Regulators' for more details.
-
To ensure stability, use a minimum output capacitance of 10uF with an ESR of 10mΩ or less, and a minimum input capacitance of 1uF with an ESR of 10mΩ or less. Also, ensure that the output voltage is within the recommended range, and the input voltage is above the minimum recommended value. Additionally, use a low-ESR output capacitor and a high-quality input capacitor.
-
The maximum ambient temperature for the TLV7034CPWR is 85°C. However, the device can operate up to 125°C junction temperature. It's essential to ensure that the device is properly cooled and the thermal design is adequate to prevent overheating.
-
Yes, the TLV7034CPWR is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is also suitable for industrial and medical applications. However, it's essential to follow the recommended design and layout guidelines to ensure reliability and performance.
-
The power dissipation in the TLV7034CPWR can be calculated using the formula: Pd = (Vin - Vout) x Iout x Efficiency. The efficiency can be obtained from the datasheet. The heat generation can be calculated using the thermal resistance (RθJA) and the power dissipation. Refer to the TI application note 'Thermal Design By Example' for more details.