-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 1.1-MHz, 1.5-mV offset voltage, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29864-1-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4980 In Stock |
|
$0.8324 / $1.8900 | Buy Now |
DISTI #
595-TL034IDR
|
Mouser Electronics | Precision Amplifiers Quad Enh JFET Lo-Pwr Prec Op Amp RoHS: Compliant | 4153 |
|
$0.8320 / $1.8900 | Buy Now |
DISTI #
TL034IDR
|
TME | IC: operational amplifier, 1MHz, Ch: 4, SO14, ±5÷15VDC,10÷30VDC Min Qty: 1 | 0 |
|
$1.0800 / $1.7200 | RFQ |
|
Ameya Holding Limited | IC OPAMP JFET 1.1MHZ 14SOIC | 70869 |
|
RFQ | |
|
ComSIT USA | ENHANCED-JFET LOW-POWER LOW-OFFSET OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14 RoHS: Compliant | Europe - 3210 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP JFET 4 CIRCUIT 14SOIC | 109 |
|
$1.2179 / $1.7149 | Buy Now |
|
LCSC | 790uV 1.1MHz 2pA SOIC-14 FET InputAmplifiers ROHS | 109 |
|
$1.2427 / $1.7499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL034IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL034IDR
Texas Instruments
Quad, 30-V, 1.1-MHz, 1.5-mV offset voltage, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0009 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 2.9 V/us | |
Supply Current-Max | 1.12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 4000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL034IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL034IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL034IDG4 | Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | TL034IDR vs TL034IDG4 |
TL034IDRG4 | Quad, 30-V, 1.1-MHz, 1.5-mV offset voltage, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85 | Texas Instruments | TL034IDR vs TL034IDRG4 |
TL034IDE4 | QUAD OP-AMP, 9300uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TL034IDR vs TL034IDE4 |
TL034IDG4 | QUAD OP-AMP, 9300uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TL034IDR vs TL034IDG4 |
TL034ID | Quad, 30-V, 1.1-MHz, 1.5-mV offset voltage, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85 | Texas Instruments | TL034IDR vs TL034ID |
TL034ID | QUAD OP-AMP, 9300uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TL034IDR vs TL034ID |