| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL034ID | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 9300uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL034IDRG4 vs TL034ID |
| TL034ID | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14 | TL034IDRG4 vs TL034ID |
Part Details for TL034IDRG4 by Texas Instruments
Results Overview of TL034IDRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL034IDRG4 Information
TL034IDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL034IDRG4 | Texas Instruments | Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-SOIC -40 to 85 |
Price & Stock for TL034IDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Op Amp Quad Low Power Amplifier ±15V 14-Pin SOIC T/R | 6260 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14 | 9642 |
|
RFQ |
US Tariff Estimator: TL034IDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL034IDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL034IDRG4 Part Data Attributes
|
|
TL034IDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL034IDRG4
Texas Instruments
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIFET, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0009 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1 V/Us | |
| Slew Rate-Nom | 2.9 V/Us | |
| Supply Current-Max | 1.12 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 3000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL034IDRG4
This table gives cross-reference parts and alternative options found for TL034IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL034IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL034IDRG4 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with the device placed close to the power supply pins, and the output capacitor placed close to the output pin. A ground plane is also recommended to reduce noise and improve stability.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR (Equivalent Series Resistance) of less than 1 ohm. Additionally, avoid using long traces and keep the input and output pins as close as possible to the device.
-
The TLV7034IDRG4 can handle input voltages up to 18V, but it is recommended to operate within the specified input voltage range of 2.7V to 16V for optimal performance and reliability.
-
The TLV7034IDRG4 is rated for operation up to 125°C, but it is recommended to derate the output current and voltage at high temperatures to ensure reliability and prevent thermal shutdown.
-
The output voltage of the TLV7034IDRG4 can be calculated using the formula: Vout = 1.2V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.