| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL031AIJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2600uV Offset-Max, BIPolar, CDIP8 | TL051MP vs TL031AIJG |
| TL051CJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, CDIP8 | TL051MP vs TL051CJG |
| TLE2081MJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 11200uV Offset-Max, BIFET, CDIP8 | TL051MP vs TLE2081MJG |
| TL051MJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CDIP8 | TL051MP vs TL051MJG |
| MA-324-MD | Analog Systems (SH) Co Ltd | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8 | TL051MP vs MA-324-MD |
| TL051MJGB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6500uV Offset-Max, BIPolar, CDIP8 | TL051MP vs TL051MJGB |
| LT1200CN8 | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8 | TL051MP vs LT1200CN8 |
| TL031CJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, CDIP8 | TL051MP vs TL031CJG |
| TL031AIP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4600uV Offset-Max, BIFET, PDIP8 | TL051MP vs TL031AIP |
| TL051AMP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3800uV Offset-Max, BIPolar, PDIP8 | TL051MP vs TL051AMP |
Part Details for TL051MP by Texas Instruments
Results Overview of TL051MP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL051MP Information
TL051MP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TL051MP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL051MP Part Data Attributes
|
|
TL051MP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL051MP
Texas Instruments
Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 93 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 13 V/Us | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 3100 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL051MP
This table gives cross-reference parts and alternative options found for TL051MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL051MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.