| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL032ACJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, CDIP8 | TL052MJG vs TL032ACJG |
| LT1201CN8 | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDIP8 | TL052MJG vs LT1201CN8 |
| TL052MP | Texas Instruments | Check for Price | DUAL OP-AMP, 4500uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | TL052MJG vs TL052MP |
| TL052ACJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, CDIP8 | TL052MJG vs TL052ACJG |
| TL052AMP | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3800uV Offset-Max, BIPolar, PDIP8 | TL052MJG vs TL052AMP |
| TL032AIJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2600uV Offset-Max, BIPolar, CDIP8 | TL052MJG vs TL032AIJG |
| TL052AMJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 3800uV Offset-Max, BIPolar, CDIP8 | TL052MJG vs TL052AMJG |
Part Details for TL052MJG by Texas Instruments
Results Overview of TL052MJG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL052MJG Information
TL052MJG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL052MJG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 4500uV Offset-Max, BIPolar, CDIP8 | 3021 |
|
RFQ |
US Tariff Estimator: TL052MJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL052MJG Part Data Attributes
|
|
TL052MJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL052MJG
Texas Instruments
Operational Amplifier, 2 Func, 4500uV Offset-Max, BIPolar, CDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 93 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 9.58 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 17.8 V/Us | |
| Supply Current-Max | 6.4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL052MJG
This table gives cross-reference parts and alternative options found for TL052MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL052MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.