Part Details for TL054ACD by Texas Instruments
Results Overview of TL054ACD by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL054ACD Information
TL054ACD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL054ACD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7165-5-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 100 Container: Tube |
0 Tube |
|
$5.7292 | Buy Now |
|
DISTI #
86043221
|
Verical | Op Amp Quad Low Offset Voltage Amplifier ±15V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 9801 | Americas - 30890 |
|
$6.7000 / $8.3750 | Buy Now |
|
DISTI #
86043059
|
Verical | Op Amp Quad Low Offset Voltage Amplifier ±15V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 9701 | Americas - 22606 |
|
$6.7000 / $8.3750 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 53650 |
|
$5.3600 / $6.7000 | Buy Now |
US Tariff Estimator: TL054ACD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL054ACD
TL054ACD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL054ACD Part Data Attributes
|
|
TL054ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL054ACD
Texas Instruments
Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 92 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.001 µA | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 10 V/Us | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 12.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3300 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL054ACD
This table gives cross-reference parts and alternative options found for TL054ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL054ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC33274ADTBR2G | onsemi | $0.7302 | Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14 | TL054ACD vs MC33274ADTBR2G |
| TSH24IDT | STMicroelectronics | $0.7455 | Operational Amplifier, 14 Func, 3500uV Offset-Max, BIPolar, PDSO4 | TL054ACD vs TSH24IDT |
| TL054ACDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5700uV Offset-Max, BIPolar, PDSO14 | TL054ACD vs TL054ACDRE4 |
| TL054ACDE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDSO14 | TL054ACD vs TL054ACDE4 |
| NCV33274AD | onsemi | Check for Price | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO14 | TL054ACD vs NCV33274AD |
| NCV33274ADR2 | onsemi | Check for Price | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO14 | TL054ACD vs NCV33274ADR2 |
| TL054ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5700uV Offset-Max, BIPolar, PDSO14 | TL054ACD vs TL054ACDRG4 |
| MC33274ADR2 | onsemi | Check for Price | Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14 | TL054ACD vs MC33274ADR2 |
| MC33284D | onsemi | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14 | TL054ACD vs MC33284D |
| MC33274AD | onsemi | Check for Price | Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDSO14 | TL054ACD vs MC33274AD |
TL054ACD Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TL054ACD is ±18V, or 36V total.
-
Yes, the TL054ACD has a bandwidth of 3MHz and a slew rate of 13V/μs, making it suitable for high-frequency applications.
-
Yes, the TL054ACD can operate from a single power supply, but it is recommended to use a split power supply (±VCC) for optimal performance.
-
The input impedance of the TL054ACD is typically 2MΩ, but it can vary depending on the specific application and operating conditions.
-
Yes, the TL054ACD has a low noise floor and a high common-mode rejection ratio, making it suitable for audio applications.