| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL061ACJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CDIP8 | TL061AIN vs TL061ACJG |
| UA741Y | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar | TL061AIN vs UA741Y |
| UA741MGC | STMicroelectronics | Check for Price | Operational Amplifier, 20 Func, 6000uV Offset-Max, BIPolar, CQCC1 | TL061AIN vs UA741MGC |
| LM301AP | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | TL061AIN vs LM301AP |
| TL061ACN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7500uV Offset-Max, BIPolar, PDIP1 | TL061AIN vs TL061ACN |
| TL061ACH | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7500uV Offset-Max, BIPolar, MBCY1 | TL061AIN vs TL061ACH |
| UA776MN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, PDIP1 | TL061AIN vs UA776MN |
| LM301AP | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | TL061AIN vs LM301AP |
| LH0022CD | Texas Instruments | Check for Price | OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14 | TL061AIN vs LH0022CD |
| UA741MH | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6000uV Offset-Max, BIPolar, MBCY1 | TL061AIN vs UA741MH |
Part Details for TL061AIN by STMicroelectronics
Results Overview of TL061AIN by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL061AIN Information
TL061AIN by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TL061AIN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL061AIN Part Data Attributes
|
|
TL061AIN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL061AIN
STMicroelectronics
Operational Amplifier, 8 Func, 7500uV Offset-Max, BIPolar, PDIP1
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.003 µA | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL061AIN
This table gives cross-reference parts and alternative options found for TL061AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL061AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.