Part Details for TL061CD by STMicroelectronics
Results Overview of TL061CD by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL061CD Information
TL061CD by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL061CDR | Texas Instruments | Low-Power JFET-Input General-Purpose Operational Amplifier 8-SOIC 0 to 70 | |
| TL061CD | Texas Instruments | Low-Power JFET-Input General-Purpose Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for TL061CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 1600 |
|
$0.2750 / $0.6600 | Buy Now |
US Tariff Estimator: TL061CD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL061CD
TL061CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL061CD Part Data Attributes
|
|
TL061CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL061CD
STMicroelectronics
Low input current (200pA), low power (200uA) 35V JFET Op-Amp, single
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Micro, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.0004 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 76 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.005 µA | |
| Input Offset Voltage-Max | 20000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 3000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL061CD
This table gives cross-reference parts and alternative options found for TL061CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL061CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL061CDT | STMicroelectronics | $0.2545 | Operational Amplifier, 8 Func, 20000uV Offset-Max, BIPolar, PDSO1 | TL061CD vs TL061CDT |
| TL061IDT | STMicroelectronics | $0.3262 | Operational Amplifier, 8 Func, 9000uV Offset-Max, BIPolar, PDSO1 | TL061CD vs TL061IDT |
| TLE2061IDR | Texas Instruments | $0.8738 | Single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-SOIC -40 to 85 | TL061CD vs TLE2061IDR |
| TL061IDRG4 | Texas Instruments | Check for Price | Single, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-SOIC -40 to 85 | TL061CD vs TL061IDRG4 |
| TL061ACDRE4 | Texas Instruments | Check for Price | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL061CD vs TL061ACDRE4 |
| TL061IDRE4 | Texas Instruments | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL061CD vs TL061IDRE4 |
| TL061ACD | STMicroelectronics | Check for Price | JFET inputs, low input bias current | TL061CD vs TL061ACD |
| TL061ACDR | Texas Instruments | Check for Price | Single, 30-V, 1-MHz, 6-mV offset voltage, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 | TL061CD vs TL061ACDR |
| TLE2061MDG4 | Texas Instruments | Check for Price | Military-grade, single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier in SOIC-8 8-SOIC -55 to 125 | TL061CD vs TLE2061MDG4 |
| TL061ACDE4 | Texas Instruments | Check for Price | Single, 30-V, 1-MHz, 6-mV offset voltage, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 | TL061CD vs TL061ACDE4 |
TL061CD Frequently Asked Questions (FAQ)
-
The TL061CD can operate from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C to ensure reliable operation.
-
While the TL061CD is not designed for high-frequency applications, it can be used up to 100 kHz. However, the gain-bandwidth product and slew rate limitations should be considered.
-
To ensure stability, a compensation capacitor (typically 10-100 nF) should be connected between the output and the inverting input. Additionally, the circuit layout and component selection should be optimized for stability.
-
The input impedance of the TL061CD is typically around 10^12 ohms, making it suitable for high-impedance sources.
-
While the TL061CD can be used as a comparator, it is not recommended due to its limited slew rate and gain-bandwidth product. A dedicated comparator IC like the LM339 or TLV7031 would be a more suitable option.