| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA37CL-BSS2 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CQCC20 | TL061MFKB vs OPA37CL-BSS2 |
| HA4-2548/883 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, CQCC20 | TL061MFKB vs HA4-2548/883 |
| OPA128JL | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, CQCC20 | TL061MFKB vs OPA128JL |
| HA4-5147A8 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CQCC20 | TL061MFKB vs HA4-5147A8 |
| OPA27EL-BSS2 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, CQCC20 | TL061MFKB vs OPA27EL-BSS2 |
| OPA37BL | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20 | TL061MFKB vs OPA37BL |
| OPA128KL | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, CQCC20 | TL061MFKB vs OPA128KL |
| OPA27CL | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CQCC20 | TL061MFKB vs OPA27CL |
| OPA128SL-BSS2 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, CQCC20 | TL061MFKB vs OPA128SL-BSS2 |
| HA4OP37BC8 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CQCC20 | TL061MFKB vs HA4OP37BC8 |
Part Details for TL061MFKB by Texas Instruments
Results Overview of TL061MFKB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL061MFKB Information
TL061MFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL061MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 9000uV Offset-Max, CQCC20 | 6504 |
|
RFQ |
US Tariff Estimator: TL061MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL061MFKB Part Data Attributes
|
|
TL061MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL061MFKB
Texas Instruments
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | S-XQCC-N20 | |
| Length | 8.89 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 2 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TL061MFKB
This table gives cross-reference parts and alternative options found for TL061MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL061MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.