| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL062ACDR | Texas Instruments | $0.3278 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL062ACDRG4 vs TL062ACDR |
| TL062ACD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7500uV Offset-Max, BIPolar, PDSO2 | TL062ACDRG4 vs TL062ACD |
| TL062ACDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL062ACDRG4 vs TL062ACDRE4 |
| TL062ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL062ACDRG4 vs TL062ACDG4 |
| TL062ACD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL062ACDRG4 vs TL062ACD |
| TL062ACDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL062ACDRG4 vs TL062ACDE4 |
Part Details for TL062ACDRG4 by Texas Instruments
Results Overview of TL062ACDRG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL062ACDRG4 Information
TL062ACDRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL062ACDRG4 | Texas Instruments | Low-Power JFET-Input Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for TL062ACDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TL062ACDRG4-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.3125 / $0.3361 | Buy Now |
|
DISTI #
595-TL062ACDRG4
|
Mouser Electronics | Operational Amplifiers - Op Amps Lo-Pwr JFET-Input Op Amp ALT 595-TL062AC ALT 595-TL062ACDR RoHS: Compliant | 0 |
|
$0.3270 / $0.7800 | Order Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | 8986 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP JFET 1MHZ 8SOIC | 30000 |
|
$0.3608 / $0.5411 | Buy Now |
US Tariff Estimator: TL062ACDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL062ACDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL062ACDRG4 Part Data Attributes
|
|
TL062ACDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL062ACDRG4
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL062ACDRG4
This table gives cross-reference parts and alternative options found for TL062ACDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062ACDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL062ACDRG4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL062ACDRG4 is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (125°C/W).
-
While the TL062ACDRG4 is rated for operation up to 125°C, it's essential to consider the derating of the maximum power dissipation with temperature. Above 85°C, the maximum power dissipation decreases, and the device may not operate within specifications.
-
To ensure stability, follow the recommended layout and grounding practices, and use a compensation capacitor (if required) as specified in the datasheet. Additionally, verify that the circuit's gain and phase margins meet the stability criteria.
-
The recommended input impedance for the TL062ACDRG4 is greater than 1kΩ to ensure optimal performance and minimize input bias current effects.
-
While the TL062ACDRG4 can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/μs) and limited output current (±20mA). A dedicated comparator like the LM339 or TLV7031 might be a better option.