Part Details for TL062CD by STMicroelectronics
Results Overview of TL062CD by STMicroelectronics
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL062CD Information
TL062CD by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL062CDRE4 | Texas Instruments | Dual Low-Power JFET-Input General-Purpose Operational Amplifier 8-SOIC 0 to 70 | |
| TL062CDRG4 | Texas Instruments | Dual Low-Power JFET-Input General-Purpose Operational Amplifier 8-SOIC 0 to 70 | |
| TL062CDR | Texas Instruments | Dual Low-Power JFET-Input General-Purpose Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for TL062CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89AK3562
|
Newark | Op-Amp, 1Mhz, 0 To 70Degc, Soic-8 Rohs Compliant: Yes |Stmicroelectronics TL062CD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 220 |
|
$0.1960 / $0.8440 | Buy Now |
|
DISTI #
TL062CD
|
Avnet Americas | Operational Amplifier, JFET, 2 Amplifier, 1 GHz, 3.5 V/?s, 6V to 36V, SOIC, 8 Pins - Rail/Tube (Alt: TL062CD) COO: Morocco RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.1638 / $1.2375 | Buy Now |
|
DISTI #
511-TL062CD
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Power JFET RoHS: Compliant | 1399 |
|
$1.2900 / $3.2600 | Buy Now |
|
DISTI #
E02:0323_00213773
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin SO N Tube COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2508 | Europe - 40895 |
|
$0.1122 | Buy Now |
|
DISTI #
V36:1790_06568463
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin SO N Tube COO: Morocco RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2445 | Americas - 10000 |
|
$1.1836 / $1.2011 | Buy Now |
|
DISTI #
V79:2366_22741394
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin SO N Tube COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 74 |
|
$1.1670 | Buy Now |
|
|
STMicroelectronics | Low input current (200pA), low power (200uA) 36V JFET Op-Amps, dual COO: Singapore RoHS: Compliant Min Qty: 1 | 1399 |
|
$1.8000 / $3.2000 | Buy Now |
|
|
Future Electronics | TL062 Series 36 V 1 MHz Low Power JFET Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$1.2300 | Buy Now |
|
DISTI #
19595893
|
Verical | Op Amp Dual Low Power Amplifier ±18V 8-Pin SO N Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 40848 |
|
$0.1110 | Buy Now |
|
DISTI #
87007629
|
Verical | Op Amp Dual Low Power Amplifier ±18V 8-Pin SO N Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2445 | Americas - 10000 |
|
$1.1836 / $1.2011 | Buy Now |
US Tariff Estimator: TL062CD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL062CD
TL062CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL062CD Part Data Attributes
|
|
TL062CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL062CD
STMicroelectronics
Operational Amplifier, 8 Func, 20000uV Offset-Max, BIPolar, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Plastic, Micro, Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.0004 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 76 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 20000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 3000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL062CD
This table gives cross-reference parts and alternative options found for TL062CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL062-D08-T | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar | TL062CD vs TL062-D08-T |
| TL062CN | STMicroelectronics | Check for Price | JFET inputs, low input bias current | TL062CD vs TL062CN |
| TL062-S08-R | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL062CD vs TL062-S08-R |
| TL062G-S08-R | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, SOP-8 | TL062CD vs TL062G-S08-R |
| TL062G-D08-T | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, HALOGEN FREE, SOP-8 | TL062CD vs TL062G-D08-T |
| TL062L-D08-T | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, LEAD FREE, DIP-8 | TL062CD vs TL062L-D08-T |
TL062CD Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TL062CD is ±18V, but it's recommended to operate within ±15V for optimal performance and reliability.
-
While the TL062CD can be used as a comparator, it's not the best choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (3MHz). A dedicated comparator like the LM339 or LM2901 would be a better option.
-
To ensure stability, make sure to add a compensation capacitor (e.g., 10-100pF) between the output and the inverting input. This helps to reduce oscillations and improve overall stability.
-
The TL062CD can supply up to 20mA of output current, but it's recommended to limit the output current to 10mA or less to maintain linearity and prevent overheating.
-
The TL062CD is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate in high-temperature environments, consider using a more temperature-stable op-amp like the OP07 or OPA27.