| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL062CPWLE | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL062CPWR vs TL062CPWLE |
| TL062CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8 | TL062CPWR vs TL062CPWRG4 |
| TL062CPWRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL062CPWR vs TL062CPWRE4 |
| TL062CPWR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | TL062CPWR vs TL062CPWR |
| TL062CPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL062CPWR vs TL062CPWG4 |
Part Details for TL062CPWR by Texas Instruments
Results Overview of TL062CPWR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL062CPWR Information
TL062CPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL062CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93864587
|
Verical | Op Amp Dual Low Power Amplifier ±18V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2236 | Americas - 454 |
|
$0.2682 / $0.6073 | Buy Now |
|
DISTI #
595-TL062CPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Lw Pwr JFET Op A 595-TL062CPW A 595 A 595-TL062CPW RoHS: Compliant | 518 |
|
$0.3300 / $0.7500 | Buy Now |
|
DISTI #
P02:6590_15795045
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 Container: Cut Strips | Asia - 454 |
|
$0.2682 / $0.6073 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,TSSOP,8PIN,PLASTIC | 4 |
|
$0.4350 | Buy Now |
|
DISTI #
P02:6590_15795045
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 Container: Cut Strips | Asia - 454 |
|
$0.2682 / $0.6073 | Buy Now |
|
DISTI #
93864587
|
Verical | Op Amp Dual Low Power Amplifier ±18V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2236 | Americas - 454 |
|
$0.2682 / $0.6073 | Buy Now |
|
DISTI #
93864587
|
Verical | Op Amp Dual Low Power Amplifier ±18V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2236 | Americas - 454 |
|
$0.2682 / $0.6073 | Buy Now |
|
DISTI #
P02:6590_15795045
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 Container: Cut Strips | Asia - 454 |
|
$0.2682 / $0.6073 | Buy Now |
|
|
Chip Stock | Dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-TSSOP 0 to 70 | 39500 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP JFET 1MHZ 8TSSOP | 36000 |
|
$0.3496 / $0.4490 | Buy Now |
US Tariff Estimator: TL062CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL062CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL062CPWR Part Data Attributes
|
|
TL062CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL062CPWR
Texas Instruments
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0002 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 3000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TL062CPWR
This table gives cross-reference parts and alternative options found for TL062CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL062CPWR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL062CPWR is 670mW, which is calculated based on the maximum junction temperature and thermal resistance.
-
While the TL062CPWR is rated for operation up to 125°C, it's essential to consider the device's power dissipation and thermal management to ensure reliable operation in high-temperature environments.
-
To ensure stability, it's crucial to follow proper compensation techniques, such as adding a capacitor in the feedback loop, and to carefully select the gain and bandwidth of the amplifier.
-
To minimize noise and ensure optimal performance, use a star-grounding technique, keep the input and output traces short and separate, and avoid running digital and analog traces together.
-
While the TL062CPWR can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate and limited output current. A dedicated comparator like the LM339 or TLV3495 might be a better option.