| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL062IP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TL062IP vs TL062IP |
| TL062IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8 | TL062IP vs TL062IPE4 |
Part Details for TL062IP by Texas Instruments
Results Overview of TL062IP by Texas Instruments
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL062IP Information
TL062IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL062IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86030372
|
Verical | Op Amp Dual Low Power Amplifier ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 592 Package Multiple: 1 Date Code: 1201 | Americas - 2540 |
|
$0.4369 / $0.6341 | Buy Now |
|
DISTI #
86042801
|
Verical | Op Amp Dual Low Power Amplifier ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 592 Package Multiple: 1 Date Code: 0701 | Americas - 1100 |
|
$0.4369 / $0.6341 | Buy Now |
|
DISTI #
86043283
|
Verical | Op Amp Dual Low Power Amplifier ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 592 Package Multiple: 1 Date Code: 1301 | Americas - 1000 |
|
$0.4369 / $0.6341 | Buy Now |
|
DISTI #
86031011
|
Verical | Op Amp Dual Low Power Amplifier ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 592 Package Multiple: 1 | Americas - 730 |
|
$0.4369 / $0.6341 | Buy Now |
|
DISTI #
93856497
|
Verical | Op Amp Dual Low Power Amplifier ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2221 | Americas - 183 |
|
$0.4024 / $0.8091 | Buy Now |
|
DISTI #
595-TL062IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Lw Pwr JFET Op RoHS: Compliant | 350 |
|
$0.4720 / $1.0200 | Buy Now |
|
DISTI #
J56:1989_00103095
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Date Code: 2222 | Europe - 550 |
|
$0.4060 / $0.4697 | Buy Now |
|
DISTI #
P02:6590_15795158
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Asia - 183 |
|
$0.4024 / $0.8091 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin PDIP Tube | 26 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,PLASTIC | 40 |
|
$0.5250 / $1.0500 | Buy Now |
US Tariff Estimator: TL062IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL062IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL062IP Part Data Attributes
|
|
TL062IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL062IP
Texas Instruments
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Pdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0001 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 0.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL062IP
This table gives cross-reference parts and alternative options found for TL062IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL062IP Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TL062IP is ±18V, with a maximum total supply voltage of 36V.
-
Yes, the TL062IP is suitable for audio applications due to its low noise and distortion, and high slew rate.
-
Yes, the TL062IP can be used in single-supply applications, but it requires a voltage divider or other level-shifting circuit to bias the input signals.
-
The input impedance of the TL062IP is typically around 2MΩ, but it can vary depending on the specific application and circuit configuration.
-
No, the TL062IP is not radiation-hardened or specifically designed for high-reliability applications. For such applications, specialized op-amps from Texas Instruments or other manufacturers should be considered.