Datasheets
packagee
TL062MDT by: STMicroelectronics

Operational Amplifier, 8 Func, 15000uV Offset-Max, BIPolar, PDSO2

Part Details for TL062MDT by STMicroelectronics

Results Overview of TL062MDT by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

TL062MDT Information

TL062MDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

US Tariff Estimator: TL062MDT by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TL062MDT
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TL062MDT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL062MDT Part Data Attributes

TL062MDT STMicroelectronics
Buy Now Datasheet
Compare Parts:
TL062MDT STMicroelectronics Operational Amplifier, 8 Func, 15000uV Offset-Max, BIPolar, PDSO2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Rohs Compliant, Plastic, Micro, Sop-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.05 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 80 Db
Common-mode Reject Ratio-Nom 86 Db
Frequency Compensation Yes
Input Offset Voltage-Max 15000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 8
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tr
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 1.5 V/Us
Slew Rate-Nom 3.5 V/Us
Supply Current-Max 0.5 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Military
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Unity Gain BW-Nom 1000
Voltage Gain-Min 4000
Wideband No
Width 3.9 Mm

Alternate Parts for TL062MDT

This table gives cross-reference parts and alternative options found for TL062MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TL062MD STMicroelectronics Check for Price Operational Amplifier, 8 Func, 15000uV Offset-Max, BIPolar, PDSO2 TL062MDT vs TL062MD
Part Number Manufacturer Composite Price Description Compare
TL062BCDR Texas Instruments $0.6563 Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 TL062MDT vs TL062BCDR
PM308Z Analog Devices Inc Check for Price IC OP-AMP, 10000 uV OFFSET-MAX, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier TL062MDT vs PM308Z
LM308AN AMD Check for Price Operational Amplifier, 1 Func, 730uV Offset-Max, PDIP14 TL062MDT vs LM308AN
LM308N AMD Check for Price Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP14 TL062MDT vs LM308N
PM108AZ/883 Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8 TL062MDT vs PM108AZ/883
JM38510/10104BPA Linear Technology Check for Price Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8 TL062MDT vs JM38510/10104BPA
M38510/10104BPX Teledyne HiRel Check for Price Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8 TL062MDT vs M38510/10104BPX
LM308AN8#PBF Linear Technology Check for Price Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDIP8 TL062MDT vs LM308AN8#PBF
LM308AP Texas Instruments Check for Price Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDIP8 TL062MDT vs LM308AP
PM1008GZ Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP8 TL062MDT vs PM1008GZ
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL062MDT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL062MDT by STMicroelectronics

Select Manufacturer
Which Manufacturer of TL062MDT would you like to use for your alert(s)?
  • Please alert me when TL062MDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL062MDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL062MDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL062MDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL062MDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL062MDT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: