Part Details for TL062MJGB by Rochester Electronics LLC
Overview of TL062MJGB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL062MJGB
TL062MJGB CAD Models
TL062MJGB Part Data Attributes:
|
TL062MJGB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL062MJGB
Rochester Electronics LLC
DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | MIL-STD-883 V | |
Unity Gain BW-Nom | 1000 | |
Width | 7.62 mm |
Alternate Parts for TL062MJGB
This table gives cross-reference parts and alternative options found for TL062MJGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062MJGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL062MJG | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TL062MJGB vs TL062MJG |
TLE2062BIP | Excalibur JFET-Input High-Output-Drive uPower Dual Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | TL062MJGB vs TLE2062BIP |
TLE2062BIP | DUAL OP-AMP, 4300uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TL062MJGB vs TLE2062BIP |
MC33182P | Operational Amplifier, PDIP8, | Precision Monolithics Inc | TL062MJGB vs MC33182P |
5962-9080803QPA | Military-grade, dual, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | TL062MJGB vs 5962-9080803QPA |
TLE2062MJGB | Dual, 36-V, 2-MHz operational amplifier 8-CDIP -55 to 125 | Texas Instruments | TL062MJGB vs TLE2062MJGB |
TLE2062BMJGB | Military-grade, dual, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | TL062MJGB vs TLE2062BMJGB |
MC34182P | Operational Amplifier, PDIP8, | Precision Monolithics Inc | TL062MJGB vs MC34182P |
TL062MJG | DUAL OP-AMP, 9000uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8 | NXP Semiconductors | TL062MJGB vs TL062MJG |
TL062MJG | IC,OP-AMP,DUAL,BIPOLAR/JFET,DIP,8PIN,CERAMIC | Freescale Semiconductor | TL062MJGB vs TL062MJG |