-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military-grade, dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL062MJGB-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8CDIP Min Qty: 26 Container: Bulk MARKETPLACE PRODUCT |
1123 In Stock |
|
$11.9000 | Buy Now |
DISTI #
296-TL062MJGB-ND
|
DigiKey | MILITARY-GRADE, DUAL, 30-V, 1-MH Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Ceramic, DIP | 8 |
|
$15.3150 / $17.2294 | Buy Now |
|
Rochester Electronics | TL062M Low-power JFET-input dual operational amplifier RoHS: Not Compliant Status: Active Min Qty: 1 | 1123 |
|
$10.2100 / $12.0100 | Buy Now |
|
Ameya Holding Limited | 6309 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL062MJGB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL062MJGB
Texas Instruments
Military-grade, dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL062MJGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062MJGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33182P | Operational Amplifier, PDIP8, | Precision Monolithics Inc | TL062MJGB vs MC33182P |
UPC4062C | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics America Inc | TL062MJGB vs UPC4062C |
TLE2062BMJG | Military-grade, dual, 36-V, 2-MHz, In to V+, 500-µV offset voltage, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | TL062MJGB vs TLE2062BMJG |
8102302PA | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TL062MJGB vs 8102302PA |
TLE2062AMJG | Military-grade, dual, 36-V, 2-MHz, In to V+, 1.5-mV offset voltage, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | TL062MJGB vs TLE2062AMJG |
5962-9080801MPX | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL062MJGB vs 5962-9080801MPX |
LF442CN/NOPB | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | TL062MJGB vs LF442CN/NOPB |
TLE2062ACP | Excalibur JFET-Input High-Output-Drive uPower Dual Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TL062MJGB vs TLE2062ACP |
TLE2062AIP | Excalibur JFET-Input High-Output-Drive uPower Dual Operational Amplifier 8-PDIP | Texas Instruments | TL062MJGB vs TLE2062AIP |
5962-9080803QPX | DUAL OP-AMP, 5000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL062MJGB vs 5962-9080803QPX |