Part Details for TLE2062MJG by Texas Instruments
Results Overview of TLE2062MJG by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2062MJG Information
TLE2062MJG by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLE2062MJGB | Texas Instruments | JFET-Input Low Power High Drive Dual Operational Amplifier 8-CDIP -55 to 125 | |
| TLE2062MJG | Texas Instruments | JFET-Input Low Power High Drive Dual Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for TLE2062MJG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TLE2062MJG-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8CDIP Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
782 In Stock |
|
$17.6400 | Buy Now |
|
DISTI #
86294628
|
Verical | Op Amp Dual High Output Current Amplifier ±18V 8-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 758 |
|
$14.1125 / $17.6375 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIFET, CDIP8 RoHS: Not Compliant Status: Active Min Qty: 1 | 782 |
|
$11.2900 / $14.1100 | Buy Now |
|
DISTI #
86294628
|
Verical | Op Amp Dual High Output Current Amplifier ±18V 8-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 758 |
|
$14.1125 / $17.6375 | Buy Now |
|
DISTI #
86294628
|
Verical | Op Amp Dual High Output Current Amplifier ±18V 8-Pin CDIP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 758 |
|
$14.1125 / $17.6375 | Buy Now |
US Tariff Estimator: TLE2062MJG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLE2062MJG
TLE2062MJG Part Data Attributes
|
|
TLE2062MJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2062MJG
Texas Instruments
Dual, 36-V, 2-MHz operational amplifier 8-CDIP -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.03 µA | |
| Bias Current-Max (IIB) @25C | 0.00006 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.015 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-CDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.58 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -19 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.8 V/Us | |
| Slew Rate-Nom | 3.4 V/Us | |
| Supply Current-Max | 0.69 Ma | |
| Supply Voltage Limit-Max | 19 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 7000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TLE2062MJG
This table gives cross-reference parts and alternative options found for TLE2062MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2062MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLE2062MJG | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | TLE2062MJG vs TLE2062MJG |
| MC34182P | Precision Monolithics Inc | Check for Price | Operational Amplifier, PDIP8, | TLE2062MJG vs MC34182P |
| TL062MJG | Texas Instruments | Check for Price | Military-grade, dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-CDIP -55 to 125 | TLE2062MJG vs TL062MJG |
| 8102302PA | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | TLE2062MJG vs 8102302PA |
| UPC4062C | NEC Electronics Group | Check for Price | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | TLE2062MJG vs UPC4062C |
| TL062MJGB | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | TLE2062MJG vs TL062MJGB |
TLE2062MJG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TLE2062MJG is ±2V to ±18V, with a maximum rating of ±22V.
-
To ensure stability in a unity-gain configuration, add a 10nF to 22nF capacitor between the output and the inverting input pins. This helps to compensate for the op-amp's internal capacitance and prevents oscillations.
-
The TLE2062MJG can supply a maximum output current of ±30mA. Exceeding this limit may cause the op-amp to overheat or become unstable.
-
To reduce noise and EMI, use proper PCB layout techniques, such as separating analog and digital grounds, using a solid ground plane, and minimizing trace lengths. Additionally, consider adding bypass capacitors between the power supply pins and ground.
-
The TLE2062MJG has a bandwidth of 3MHz, making it suitable for low- to medium-frequency applications. For high-frequency applications, consider using a faster op-amp with a higher gain-bandwidth product.