Part Details for TL064ACP by Texas Instruments
Overview of TL064ACP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for TL064ACP
TL064ACP CAD Models
TL064ACP Part Data Attributes
|
TL064ACP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL064ACP
Texas Instruments
Quad Low-Power JFET-Input Operational Amplifier 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7.5 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Width | 7.62 mm |
Alternate Parts for TL064ACP
This table gives cross-reference parts and alternative options found for TL064ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL034ACN | QUAD OP-AMP, 5700uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | TL064ACP vs TL034ACN |
LF444ACN | IC QUAD OP-AMP, 6500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, DIP-14, Operational Amplifier | National Semiconductor Corporation | TL064ACP vs LF444ACN |
TL034MJB | Quad Enhanced JFET Low-Power Precision Operational Amplifier 14-CDIP -55 to 125 | Texas Instruments | TL064ACP vs TL034MJB |
TL034CN | QUAD OP-AMP, 8200uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | TL064ACP vs TL034CN |
TL034AINE4 | QUAD OP-AMP, 6800uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | Texas Instruments | TL064ACP vs TL034AINE4 |
TL034CNE4 | Quad, 30-V, 1.1-MHz, 1.5-mV offset voltage, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70 | Texas Instruments | TL064ACP vs TL034CNE4 |
TL064BCP | Quad Low-Power JFET-Input Operational Amplifier 14-PDIP 0 to 70 | Texas Instruments | TL064ACP vs TL064BCP |
TL034ACNE4 | Enhanced-JFET Low-Power Low-Offset Quad Operational Amplifier 14-PDIP 0 to 70 | Texas Instruments | TL064ACP vs TL034ACNE4 |
TL034ACN | Quad, 30-V, 1.1-MHz, 0.8-mV offset voltage, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70 | Texas Instruments | TL064ACP vs TL034ACN |