| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL064CPWR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | TL064CPWR vs TL064CPWR |
| TL064CPWLE | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 20000uV Offset-Max, BIPolar, PDSO14 | TL064CPWR vs TL064CPWLE |
| TL064CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14 | TL064CPWR vs TL064CPWRG4 |
| TL064CPWG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 20000uV Offset-Max, BIPolar, PDSO14 | TL064CPWR vs TL064CPWG4 |
| TL064CPWRE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 20000uV Offset-Max, BIPolar, PDSO14 | TL064CPWR vs TL064CPWRE4 |
| TL064CPWE4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 20000uV Offset-Max, BIPolar, PDSO14 | TL064CPWR vs TL064CPWE4 |
Part Details for TL064CPWR by Texas Instruments
Results Overview of TL064CPWR by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL064CPWR Information
TL064CPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL064CPWR | Texas Instruments | Quad Low-Power JFET-Input General-Purpose Operational Amplifier 14-TSSOP 0 to 70 |
Price & Stock for TL064CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7182-2-ND
|
DigiKey | IC OP AMP 4CH 14-TSSOP Min Qty: 2000 Container: Tape & Reel |
6261 Tape & Reel |
|
$0.2178 / $0.2366 | Buy Now |
|
DISTI #
296-7182-1-ND
|
DigiKey | IC OP AMP 4CH 14-TSSOP Min Qty: 1 Container: Cut Tape |
6261 Cut Tape |
|
$0.2450 / $0.5300 | Buy Now |
|
DISTI #
296-7182-6-ND
|
DigiKey | IC OP AMP 4CH 14-TSSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.2450 / $0.5300 | Buy Now |
|
DISTI #
93858226
|
Verical | Op Amp Quad Low Power Amplifier ±15V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2312 | Americas - 1388 |
|
$0.2113 / $0.3534 | Buy Now |
|
DISTI #
595-TL064CPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power JFET A 595-TL064CPW A 595 A 595-TL064CPW RoHS: Compliant | 5214 |
|
$0.2260 / $0.5300 | Buy Now |
|
DISTI #
P02:6590_15795170
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±15V 14-Pin TSSOP T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 Container: Cut Strips | Asia - 1388 |
|
$0.2113 / $0.4801 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Low Power Amplifier ±15V 14-Pin TSSOP T/R | 3529 |
|
RFQ | |
|
|
Quest Components | 1239 |
|
$0.2758 / $0.6895 | Buy Now | |
|
|
Rochester Electronics | Op Amp Standard 1MHz 14-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$0.1653 / $0.2666 | Buy Now |
|
DISTI #
P02:6590_15795170
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±15V 14-Pin TSSOP T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 Container: Cut Strips | Asia - 1388 |
|
$0.2113 / $0.4801 | Buy Now |
US Tariff Estimator: TL064CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL064CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL064CPWR Part Data Attributes
|
|
TL064CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL064CPWR
Texas Instruments
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0002 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 3000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TL064CPWR
This table gives cross-reference parts and alternative options found for TL064CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL064CPWR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TL064CPWR is 4.5V to 16V.
-
To ensure stability in the TL064CPWR op-amp, it's recommended to use a bypass capacitor between the supply pins and ground, and to minimize parasitic capacitance and inductance in the circuit.
-
The maximum power dissipation for TL064CPWR is 1.4W, and it's recommended to ensure that the device does not exceed this limit to prevent overheating.
-
Yes, TL064CPWR is rated for operation up to 125°C, but it's recommended to derate the power dissipation accordingly to ensure reliable operation.
-
To reduce noise in your circuit using TL064CPWR, use a low-noise power supply, minimize the length of signal traces, and use shielding and grounding techniques to reduce electromagnetic interference.