Part Details for TL064MW by Texas Instruments
Results Overview of TL064MW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL064MW Information
TL064MW by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL064MW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDFP14 | 9652 |
|
RFQ |
US Tariff Estimator: TL064MW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL064MW
TL064MW Part Data Attributes
|
|
TL064MW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL064MW
Texas Instruments
Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Dfp-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-CDFP-F14 | |
| JESD-609 Code | e0 | |
| Length | 9.21 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 0.7 V/Us | |
| Slew Rate-Nom | 3.5 V/Us | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 6.285 Mm |
Alternate Parts for TL064MW
This table gives cross-reference parts and alternative options found for TL064MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962R9569001QXC | Defense Logistics Agency | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, CDFP14 | TL064MW vs 5962R9569001QXC |
| TL074CW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, CDFP14 | TL064MW vs TL074CW |
| TL074BCW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDFP14 | TL064MW vs TL074BCW |
| TL074ACW | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, CDFP14 | TL064MW vs TL074ACW |