Part Details for TL071ACD by STMicroelectronics
Results Overview of TL071ACD by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL071ACD Information
TL071ACD by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL071ACD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TL071ACD-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 2000 Container: Tube |
0 Tube |
|
$0.5242 | Buy Now |
US Tariff Estimator: TL071ACD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL071ACD
TL071ACD Part Data Attributes
|
|
TL071ACD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL071ACD
STMicroelectronics
Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Micro, Plastic, So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.004 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 16 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 4000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL071ACD
This table gives cross-reference parts and alternative options found for TL071ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL071ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RM4531T/883B | Raytheon Semiconductor | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | TL071ACD vs RM4531T/883B |
| UPC157C | NEC Electronics Group | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | TL071ACD vs UPC157C |
| TL081MH | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, MBCY1 | TL071ACD vs TL081MH |
| UPC301AC | NEC Electronics Group | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | TL071ACD vs UPC301AC |
| RC741DC | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP14 | TL071ACD vs RC741DC |
| UA741CT | Philips Semiconductors | Check for Price | OP-AMP, 7500uV OFFSET-MAX, MBCY8 | TL071ACD vs UA741CT |
| LM101V | Signetics | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8 | TL071ACD vs LM101V |
| MC33001BN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDIP1 | TL071ACD vs MC33001BN |
| TL071ACN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDIP1 | TL071ACD vs TL071ACN |
| LM101V | NXP Semiconductors | Check for Price | IC OP-AMP, 6000 uV OFFSET-MAX, PDIP8, Operational Amplifier | TL071ACD vs LM101V |