| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL071IP | Rochester Electronics LLC | Check for Price | OP-AMP, 8000uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TL071IP vs TL071IP |
| TL071IPE4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDIP8 | TL071IP vs TL071IPE4 |
Part Details for TL071IP by Texas Instruments
Results Overview of TL071IP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL071IP Information
TL071IP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL071IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AH9397
|
Newark | Op Amp, Texas Instruments Tl071Ip, |Texas Instruments TL071IP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3728 |
|
$0.2700 / $0.6170 | Buy Now |
|
DISTI #
296-7188-5-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 1 Container: Tube |
2718 Tube |
|
$0.2755 / $0.6300 | Buy Now |
|
DISTI #
595-TL071IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Noise JFET Input RoHS: Compliant | 3048 |
|
$0.2750 / $0.6300 | Buy Now |
|
DISTI #
93857233
|
Verical | Op Amp Single Low Noise Amplifier ±20V/40V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2315 | Americas - 205 |
|
$0.2341 / $0.3776 | Buy Now |
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR/JFET,DIP,8PIN,PLASTIC | 88 |
|
$0.2130 / $0.3195 | Buy Now |
|
DISTI #
TL071IP
|
TME | IC: operational amplifier, 3MHz, Ch: 1, ±2.25÷20VDC,4.5÷40VDC Min Qty: 1 | 1237 |
|
$0.2600 / $0.4700 | Buy Now |
US Tariff Estimator: TL071IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL071IP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL071IP Part Data Attributes
|
|
TL071IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL071IP
Texas Instruments
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 562341 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL071IP
This table gives cross-reference parts and alternative options found for TL071IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL071IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL071IP Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TL071IP is ±18V, or 36V total.
-
Yes, the TL071IP is suitable for audio applications due to its low noise and distortion, and high slew rate.
-
While the TL071IP can be used as a comparator, it's not the best choice due to its relatively slow response time and lack of hysteresis. A dedicated comparator like the LM339 would be a better choice.
-
To ensure stability, make sure to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor if necessary.
-
No, the TL071IP is not radiation-hardened and is not suitable for use in space or high-reliability applications. For such applications, consider using a radiation-hardened op-amp like the LM124.