| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA128JM-BSS2 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, MBCY8 | TL071MLB vs OPA128JM-BSS2 |
| 3528BMQ | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8 | TL071MLB vs 3528BMQ |
| OPA105WM | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8 | TL071MLB vs OPA105WM |
| HA2-2600-1 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8 | TL071MLB vs HA2-2600-1 |
| OPA128SM-BSS2 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8 | TL071MLB vs OPA128SM-BSS2 |
| HA2-5100-7 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, MBCY8 | TL071MLB vs HA2-5100-7 |
| UA725EHCQR | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 750uV Offset-Max, BIPolar, MBCY8 | TL071MLB vs UA725EHCQR |
| 3500B | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 | TL071MLB vs 3500B |
| OPA111SM-BSS3 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8 | TL071MLB vs OPA111SM-BSS3 |
| UA318HCQR | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, MBCY8 | TL071MLB vs UA318HCQR |
Part Details for TL071MLB by Texas Instruments
Results Overview of TL071MLB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL071MLB Information
TL071MLB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL071MLB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86150645
|
Verical | TL071MLB Min Qty: 41 Package Multiple: 1 Date Code: 8901 | Americas - 5877 |
|
$7.4750 / $9.3375 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 9000uV Offset-Max, MBCY8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5900 |
|
$5.9800 / $7.4700 | Buy Now |
US Tariff Estimator: TL071MLB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL071MLB Part Data Attributes
|
|
TL071MLB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL071MLB
Texas Instruments
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Can-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.02 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No |
Alternate Parts for TL071MLB
This table gives cross-reference parts and alternative options found for TL071MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL071MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL071MLB Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TL071MLB is 670mW, which is calculated based on the maximum junction temperature (150°C) and thermal resistance (125°C/W) specified in the datasheet.
-
While TL071MLB can operate up to 125°C, its performance may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper heat sinking to maintain reliability.
-
To ensure stability, follow the recommended layout and grounding practices, use a bypass capacitor (e.g., 10nF) between the supply pins, and avoid capacitive loads. Also, consider adding a compensation capacitor (e.g., 10pF) between the output and inverting input pins if necessary.
-
The input impedance of TL071MLB is typically around 10^12 ohms in parallel with 10pF, which is relatively high. This makes it suitable for high-impedance sources and minimizes signal attenuation.
-
While TL071MLB can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (13V/μs) and limited output current (±20mA). Consider using a dedicated comparator like the LM339 or TLV7031 for comparator applications.