| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL072ACDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL072ACDR vs TL072ACDE4 |
| TL072ACDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL072ACDR vs TL072ACDG4 |
| TL072ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL072ACDR vs TL072ACDRG4 |
| TL072ACD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL072ACDR vs TL072ACD |
| TL072ACDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL072ACDR vs TL072ACDRE4 |
Part Details for TL072ACDR by Texas Instruments
Results Overview of TL072ACDR by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL072ACDR Information
TL072ACDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL072ACDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93813436
|
Verical | Op Amp Dual Low Noise Amplifier ±20V/40V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2513 | Americas - 1893 |
|
$0.2417 / $0.5360 | Buy Now |
|
DISTI #
595-TL072ACDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-Noise JFET-Input Op Amp A 595-TL072A A 595-TL072ACD RoHS: Compliant | 1498 |
|
$0.2560 / $0.5800 | Buy Now |
|
DISTI #
J56:1989_00100626
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±20V/40V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2515 | Europe - 7500 |
|
$0.2375 | Buy Now |
|
DISTI #
P02:6590_08126293
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±20V/40V 8-Pin SOIC T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2513 Container: Cut Strips | Asia - 1893 |
|
$0.2417 / $0.5360 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual Low Noise Amplifier ±20V/40V 8-Pin SOIC T/R | 447 |
|
RFQ | |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC | 1600 |
|
$0.7000 / $2.0000 | Buy Now |
|
DISTI #
J56:1989_00100626
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±20V/40V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2515 | Europe - 7500 |
|
$0.2375 | Buy Now |
|
DISTI #
P02:6590_08126293
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±20V/40V 8-Pin SOIC T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2513 Container: Cut Strips | Asia - 1893 |
|
$0.2417 / $0.5360 | Buy Now |
|
DISTI #
93813436
|
Verical | Op Amp Dual Low Noise Amplifier ±20V/40V 8-Pin SOIC T/R COO: United States RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2513 | Americas - 1893 |
|
$0.2417 / $0.5360 | Buy Now |
|
DISTI #
93813436
|
Verical | Op Amp Dual Low Noise Amplifier ±20V/40V 8-Pin SOIC T/R COO: United States RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2513 | Americas - 1893 |
|
$0.2417 / $0.5360 | Buy Now |
US Tariff Estimator: TL072ACDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL072ACDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL072ACDR Part Data Attributes
|
|
TL072ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL072ACDR
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 562341 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL072ACDR
This table gives cross-reference parts and alternative options found for TL072ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL072ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL072ACDR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL072ACDR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
While the TL072ACDR is rated for operation up to 125°C, its performance may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper heat sinking to maintain reliability.
-
To ensure stability, follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and avoid capacitive loads. Additionally, consider adding a compensation capacitor (e.g., 10-100pF) between the output and inverting input pins if necessary.
-
Keep the input and output traces short and separate, avoid crossing signal lines, and use a ground plane to minimize noise. Place decoupling capacitors close to the device and use a low-impedance power supply.
-
While the TL072ACDR can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (13V/μs) and limited output current (±20mA). Consider using a dedicated comparator IC for high-speed or high-current applications.