| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL072ACPS | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | TL072ACPS vs TL072ACPS |
Part Details for TL072ACPS by Texas Instruments
Results Overview of TL072ACPS by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL072ACPS Information
TL072ACPS by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL072ACPS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86043148
|
Verical | Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin SOP Tube RoHS: Compliant Min Qty: 472 Package Multiple: 1 Date Code: 0601 | Americas - 800 |
|
$0.4935 / $0.7959 | Buy Now |
|
DISTI #
595-TL072ACPS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 30-V 3-MHz h ig h slew rate (13-V/ RoHS: Compliant | 484 |
|
$0.8930 / $1.7800 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 3MHz 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 800 |
|
$0.3948 / $0.6367 | Buy Now |
US Tariff Estimator: TL072ACPS by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL072ACPS Part Data Attributes
|
|
TL072ACPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL072ACPS
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 562341 | |
| Wideband | No | |
| Width | 5.3 Mm |
Alternate Parts for TL072ACPS
This table gives cross-reference parts and alternative options found for TL072ACPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL072ACPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL072ACPS Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for TL072ACPS is 36V. Exceeding this voltage can cause permanent damage to the device.
-
TL072ACPS is rated for operation up to 125°C. However, it's recommended to derate the power supply voltage and output current to ensure reliable operation at high temperatures.
-
To minimize noise, use a low-impedance power supply, decouple the power pins with 0.1uF capacitors, and keep the input and output traces short and away from noise sources.
-
Yes, TL072ACPS can be used as an audio amplifier, but it's not ideal for high-fidelity applications due to its limited bandwidth (3MHz) and moderate slew rate (13V/us). For audio applications, consider using a dedicated audio op-amp like the OPA2134.
-
Use voltage clamps or transient voltage suppressors (TVS) to protect the device from overvoltage. For ESD protection, use a series resistor and a TVS diode at the input pins.