| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL072CPWRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL072CPWR vs TL072CPWRE4 |
| TL072CPWRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL072CPWR vs TL072CPWRG4 |
Part Details for TL072CPWR by Texas Instruments
Results Overview of TL072CPWR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL072CPWR Information
TL072CPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL072CPWR | Texas Instruments | Dual Low-Noise JFET-Input General-Purpose Operational Amplifier 8-TSSOP 0 to 70 | |
| TL072CPWRG4 | Texas Instruments | Dual Low-Noise JFET-Input General-Purpose Operational Amplifier 8-TSSOP 0 to 70 | |
| TL072CPWRE4 | Texas Instruments | Dual Low-Noise JFET-Input General-Purpose Operational Amplifier 8-TSSOP 0 to 70 |
Price & Stock for TL072CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-7193-6-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8TSSOP Min Qty: 1 Container: Digi-Reel |
9833 Digi-Reel® |
|
$0.3981 / $0.8200 | Buy Now |
|
DISTI #
296-7193-2-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8TSSOP Min Qty: 2000 Container: Tape & Reel |
9833 Tape & Reel |
|
$0.3574 / $0.3854 | Buy Now |
|
DISTI #
595-TL072CPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Lw Nois JFET Op RoHS: Compliant | 18697 |
|
$0.3740 / $0.8200 | Buy Now |
|
DISTI #
93868967
|
Verical | Op Amp Dual Low Noise Amplifier ±20V/40V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2439 | Americas - 879 |
|
$0.3296 / $0.7195 | Buy Now |
|
DISTI #
TL072CPWR
|
TME | IC: operational amplifier, 3MHz, Ch: 2, ±2.25÷20VDC,4.5÷40VDC Min Qty: 1 | 1042 |
|
$0.3550 / $1.2800 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 2282 |
|
RFQ | |
|
|
Chip Stock | Dual, 30V, 3MHz, high slew rate (13-V/µs), In to V+, FET-input op amp 8-TSSOP 0 to 70 | 3090 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP JFET 3MHZ 8TSSOP | 22810 |
|
$0.3470 / $0.5205 | Buy Now |
US Tariff Estimator: TL072CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL072CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL072CPWR Part Data Attributes
|
|
TL072CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL072CPWR
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 562341 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TL072CPWR
This table gives cross-reference parts and alternative options found for TL072CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL072CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL072CPWR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL072CPWR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
While the TL072CPWR is rated for operation up to 125°C, it's essential to consider the derating of the maximum power dissipation with temperature. Above 85°C, the maximum power dissipation decreases, and the device may not operate within specifications.
-
To ensure stability, follow proper PCB layout practices, such as minimizing parasitic capacitance and inductance, using a solid ground plane, and placing bypass capacitors close to the op-amp. Additionally, consider the op-amp's gain-bandwidth product and phase margin to ensure stability in your specific application.
-
A 0.1μF to 1μF ceramic capacitor is recommended for decoupling the TL072CPWR. This value provides adequate filtering of high-frequency noise while minimizing the risk of oscillation due to excessive capacitance.
-
While the TL072CPWR can be used as a comparator, it's not the most suitable choice. The TL072CPWR is an op-amp designed for linear applications, and its output stage is not optimized for high-speed switching. Consider using a dedicated comparator, such as the LM339, for comparator applications.