| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL072CPWRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | TL072CPWRG4 vs TL072CPWRE4 |
Part Details for TL072CPWRG4 by Texas Instruments
Results Overview of TL072CPWRG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL072CPWRG4 Information
TL072CPWRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL072CPWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-52763-2-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8TSSOP Min Qty: 2000 Container: Tape & Reel |
1805 Tape & Reel |
|
$0.2787 / $0.3015 | Buy Now |
|
DISTI #
296-52763-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8TSSOP Min Qty: 1 Container: Cut Tape |
1805 Cut Tape |
|
$0.3211 / $0.6800 | Buy Now |
|
|
Chip Stock | Dual, 30V, 3MHz, high slew rate (13-V/µs), In to V+, FET-input op amp 8-TSSOP 0 to 70 | 9560 |
|
RFQ | |
|
|
Win Source Electronics | LOW-NOISE JFET-INPUT OPERATIONAL AMPLIFIERS | 22730 |
|
$0.5868 / $0.8801 | Buy Now |
US Tariff Estimator: TL072CPWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL072CPWRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL072CPWRG4 Part Data Attributes
|
|
TL072CPWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL072CPWRG4
Texas Instruments
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.01 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 562341 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TL072CPWRG4
This table gives cross-reference parts and alternative options found for TL072CPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL072CPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL072CPWRG4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL072CPWRG4 is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance from junction to ambient (125°C/W).
-
While the TL072CPWRG4 is rated for operation up to 125°C, its performance may degrade at high temperatures. It's recommended to derate the power dissipation and consider using a more temperature-stable op-amp if operating above 85°C.
-
To minimize noise and oscillations, keep the input and output traces short and away from each other, use a solid ground plane, and decouple the power supply with capacitors (e.g., 0.1uF and 10uF). Also, consider using a low-ESR capacitor (e.g., 10nF) between the output and ground to reduce ringing.
-
While the TL072CPWRG4 can be used as a comparator, it's not the best choice due to its limited slew rate (13V/us) and output current (10mA). A dedicated comparator like the LM339 or TLV7031 would be a better option for most applications.
-
Choose gain resistors that provide a stable gain and minimize noise. A good starting point is to use 1% or 0.1% resistors with values between 1kΩ and 100kΩ. For high-gain applications, consider using a resistor network or a precision resistor array.