Part Details for TL072MLB by Texas Instruments
Results Overview of TL072MLB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL072MLB Information
TL072MLB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL072MLB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86143406
|
Verical | TL072MLB Min Qty: 58 Package Multiple: 1 Date Code: 8901 | Americas - 3518 |
|
$5.2625 / $6.5750 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, MBCY8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3518 |
|
$4.2100 / $5.2600 | Buy Now |
US Tariff Estimator: TL072MLB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL072MLB Part Data Attributes
|
|
TL072MLB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL072MLB
Texas Instruments
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | Can-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.05 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.02 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No |
TL072MLB Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TL072MLB is ±18V, but it's recommended to operate within ±15V for optimal performance and to prevent damage to the device.
-
Yes, the TL072MLB can be used in a single-supply configuration, but the input common-mode voltage range is limited to VCC-2V to VCC+2V. Additionally, the output voltage swing will be reduced, and the device may not be able to drive the output to the rail.
-
The TL072MLB can source or sink up to 10mA of output current, but the output voltage will start to droop as the current approaches this limit. For higher output currents, consider using a different op-amp or adding an external buffer stage.
-
Yes, the TL072MLB is suitable for audio applications due to its low noise and distortion characteristics. However, it's essential to ensure that the device is operated within its recommended specifications and that the circuit is properly designed to minimize noise and hum.
-
The TL072MLB is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's essential to consider the device's thermal characteristics and ensure that it's properly heat-sinked in high-temperature applications.