| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL074ACD | Texas Instruments | $0.4922 | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 | TL074ACDRE4 vs TL074ACD |
| TL074ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO14 | TL074ACDRE4 vs TL074ACDRG4 |
Part Details for TL074ACDRE4 by Texas Instruments
Results Overview of TL074ACDRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL074ACDRE4 Information
TL074ACDRE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL074ACDRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TL074ACDRE4-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.3700 / $0.3970 | Buy Now |
US Tariff Estimator: TL074ACDRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL074ACDRE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL074ACDRE4 Part Data Attributes
|
|
TL074ACDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL074ACDRE4
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL074ACDRE4
This table gives cross-reference parts and alternative options found for TL074ACDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL074ACDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL074ACDRE4 Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TL074ACDRE4 is ±18V. Exceeding this voltage can cause damage to the device.
-
Yes, the TL074ACDRE4 can be used in a single-supply configuration, but the input common-mode voltage range is limited to within 2V of the positive supply rail. Additionally, the output voltage swing will be reduced.
-
The minimum operating temperature for the TL074ACDRE4 is 0°C (32°F). However, the device is guaranteed to meet its specifications over the full industrial temperature range of -40°C to 85°C (-40°F to 185°F).
-
To minimize noise and ensure optimal performance, keep the input and output traces short and away from noise sources, use a solid ground plane, and decouple the power supply pins with capacitors. Additionally, consider using a guard ring around the inputs to reduce noise coupling.
-
While the TL074ACDRE4 can be used as a comparator, it is not recommended due to its relatively slow slew rate and limited output current capability. A dedicated comparator IC would be a better choice for most applications.