Amplifier Circuits
TL074BCDRG4
Texas Instruments
Description: Quad, 30-V, 3-MHz, high slew rate (13-V/µs), 3-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70

Overview of TL074BCDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Healthcare Agriculture Technology Electronic Manufacturing Robotics and Drones

Price & Stock for TL074BCDRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TL074BCDRG4
Mouser Electronics Operational Amplifiers - Op Amps Lo-Noise JFET-Input Op Amp RoHS: Compliant 0
  • 2,500 $0.4440
  • 5,000 $0.4340
  • 10,000 $0.4180
$0.4180 / $0.4440 Order Now
Win Source Electronics IC OPAMP JFET 3MHZ 14SOIC 40615
  • 60 $0.8490
  • 145 $0.6970
  • 225 $0.6750
  • 310 $0.6540
  • 400 $0.6320
  • 535 $0.5660
$0.5660 / $0.8490 Buy Now

CAD Models for TL074BCDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL074BCDRG4 by Texas Instruments

TL074BCDRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.007 µA
Bias Current-Max (IIB) @25C
0.0002 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.002 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
8 V/us
Slew Rate-Nom
13 V/us
Supply Current-Max
10 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
3000
Voltage Gain-Min
25000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TL074BCDRG4
    Texas Instruments
    Quad, 30-V, 3-MHz, high slew rate (13-V/µs), 3-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70
    VS

Alternate Parts for TL074BCDRG4

This table gives cross-reference parts and alternative options found for TL074BCDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL074BCDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL074BCDG4 Low-Noise JFET-Input Operational Amplifier 14-SOIC 0 to 70 Texas Instruments TL074BCDRG4 vs TL074BCDG4
TL074BCDR QUAD OP-AMP, 5000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC TL074BCDRG4 vs TL074BCDR
TL074BCDR Quad, 30-V, 3-MHz, high slew rate (13-V/µs), 3-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 Texas Instruments TL074BCDRG4 vs TL074BCDR
Part Number Description Manufacturer Compare
TL074BCDG4 Low-Noise JFET-Input Operational Amplifier 14-SOIC 0 to 70 Texas Instruments TL074BCDRG4 vs TL074BCDG4
TL074BCDR Quad, 30-V, 3-MHz, high slew rate (13-V/µs), 3-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 Texas Instruments TL074BCDRG4 vs TL074BCDR

Related Parts for TL074BCDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL074BCDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL074BCDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL074BCDRG4 would you like to use for your alert(s)?
  • Please alert me when TL074BCDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL074BCDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL074BCDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL074BCDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL074BCDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL074BCDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: