| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL074BCDR | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL074BCDR vs TL074BCDR |
Part Details for TL074BCDR by Texas Instruments
Results Overview of TL074BCDR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL074BCDR Information
TL074BCDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL074BCDRG4 | Texas Instruments | Low-Noise JFET-Input Operational Amplifier 14-SOIC 0 to 70 | |
| TL074BCDRE4 | Texas Instruments | Low-Noise JFET-Input Operational Amplifier 14-SOIC 0 to 70 | |
| TL074BCDR | Texas Instruments | Low-Noise JFET-Input Operational Amplifier 14-SOIC 0 to 70 |
Price & Stock for TL074BCDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14999-6-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Container: Digi-Reel |
2089 Digi-Reel® |
|
$0.6151 / $1.2100 | Buy Now |
|
DISTI #
296-14999-1-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Container: Cut Tape |
2089 Cut Tape |
|
$0.6151 / $1.2100 | Buy Now |
|
DISTI #
595-TL074BCDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-Noise JFET-Input Op Amp A 595-TL074B A 595-TL074BCD RoHS: Compliant | 4592 |
|
$0.5690 / $1.2100 | Buy Now |
|
DISTI #
93868256
|
Verical | Op Amp Quad Low Noise Amplifier ±20V/40V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2321 | Americas - 1803 |
|
$0.5373 / $1.0351 | Buy Now |
|
|
Chip Stock | ROHS3Compliant EAR99 TL074 Cut Tape (CT) op amp amplifier circuit 8.65mm 0.007muA 9V 3000kHz | 44015 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP JFET 3MHZ 14SOIC | 18280 |
|
$0.9849 / $1.4774 | Buy Now |
US Tariff Estimator: TL074BCDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL074BCDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL074BCDR Part Data Attributes
|
|
TL074BCDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL074BCDR
Texas Instruments
Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.007 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 562341 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL074BCDR
This table gives cross-reference parts and alternative options found for TL074BCDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL074BCDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL074BCDR Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TL074BCDR is ±18V, or 36V total.
-
Yes, the TL074BCDR is suitable for audio applications due to its low noise and distortion, and high slew rate.
-
Yes, the TL074BCDR can be used in a single-supply configuration, but the input common-mode voltage range is limited to VCC-2V to VCC+2V.
-
The maximum output current of the TL074BCDR is 40mA per channel.
-
No, the TL074BCDR is not radiation-hardened and is not suitable for use in high-radiation environments.