| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL084CD | STMicroelectronics | $0.3354 | Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDSO4 | TL074CD vs TL084CD |
Part Details for TL074CD by STMicroelectronics
Results Overview of TL074CD by STMicroelectronics
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL074CD Information
TL074CD by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL074CDBR | Texas Instruments | Quad Low-Noise JFET-Input General-Purpose Operational Amplifier 14-SSOP 0 to 70 | |
| TL074CD | Texas Instruments | Quad Low-Noise JFET-Input General-Purpose Operational Amplifier 14-SOIC 0 to 70 | |
| TL074CDR | Texas Instruments | Quad Low-Noise JFET-Input General-Purpose Operational Amplifier 14-SOIC 0 to 70 |
Price & Stock for TL074CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67T1554RL
|
Newark | Op Amp, 3Mhz, 16V/Us, 3000Uv, Soic-14, |Stmicroelectronics TL074CD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 987 |
|
$0.3740 | Buy Now |
|
DISTI #
67T1554
|
Newark | Op Amp, 3Mhz, 16V/Us, 3000Uv, Soic-14, |Stmicroelectronics TL074CD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 987 |
|
$0.3740 / $0.5850 | Buy Now |
|
DISTI #
89K1719
|
Newark | Op Amp, 3Mhz, 16V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:6V To 36V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Low Noise, Rail To Rail:-, Input Offset Voltage:3Mv Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 314 |
|
$2.0200 / $3.8100 | Buy Now |
|
DISTI #
497-19708-ND
|
DigiKey | IC OP AMP 4CH 14-SO Min Qty: 50 Container: Tube |
2958 Tube |
|
$0.4835 / $0.5734 | Buy Now |
|
DISTI #
79002049
|
Verical | Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2412 | Americas - 20609 |
|
$0.1423 / $0.2912 | Buy Now |
|
DISTI #
89516925
|
Verical | Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2508 | Americas - 1000 |
|
$0.2258 | Buy Now |
|
DISTI #
511-TL074CD
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Noise JFET RoHS: Compliant | 3168 |
|
$0.3330 / $0.6700 | Buy Now |
|
DISTI #
E02:0323_00210583
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2412 | Europe - 20628 |
|
$0.1427 / $0.2921 | Buy Now |
|
DISTI #
V36:1790_06568476
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC Tube COO: Morocco RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Date Code: 2508 | Americas - 1000 |
|
$0.2258 | Buy Now |
|
|
STMicroelectronics | JFET inputs, low input bias current COO: Singapore Min Qty: 1 | 3178 |
|
$0.4200 / $0.6700 | Buy Now |
US Tariff Estimator: TL074CD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL074CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL074CD Part Data Attributes
|
|
TL074CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL074CD
STMicroelectronics
Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Micro, Plastic, Sop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.004 µA | |
| Input Offset Voltage-Max | 13000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL074CD
This table gives cross-reference parts and alternative options found for TL074CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL074CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL074CD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL074CD is 670mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
While the TL074CD can be used as a comparator, it's not the best choice due to its relatively slow slew rate (13V/us) and limited bandwidth (3MHz). A dedicated comparator like the LM339 or LM2901 would be a better option.
-
To ensure stability, make sure to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor (e.g., 10nF) between the output and inverting input pins.
-
The input impedance of the TL074CD is typically around 2MΩ, but it can vary depending on the specific application and operating conditions.
-
The TL074CD is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate in extreme temperatures, consider using a more specialized op-amp designed for high-temperature applications.